Ferrite Beads, Rings & Sleeves
Ferrite Beads also known as ferrite chokes are passive devices and they are used to constrict high-frequency signals in electronic components. The ferrite becomes resistive over its intended frequency range and uses up the noise energy in the form of heat.How do the ferrite beads work?The ferrite bead is connected in series with the power supply rail and is often combined with the capacitors to ground on either side of the bead. This then forms a low-pass filter network, further reducing the high-frequency power supply noise. Use SPICE (Simulation Program with Integrated Circuit Emphasis) or another similar tool to ensure any anti-resonance peaks caused by ferrite or PCB inductive structure does not violate the target impedance limit.Ferrite Beads come in two categories:High-Q Beads – typically used as resonators and must not be used in power isolation circuitsLow-Q Beads – these are also called absorptive beads and they are lossy and make good filter networks because they are designed to absorb high-frequency noise currents and dissipate it as heatWhat to consider when choosing Ferrite Beads?Make sure that any voltage drop does not cause the target supply rail to fall below the recommended operating conditions of the deviceThe ferrite bead is inductive, therefore do not use it with High-Q decoupling capacitorsApplying ferrite beads correctly can be an effective and inexpensive way to reduce high-frequency noise and switching transientsWhere are Ferrite Beads used?Eliminating high-frequency EMI noise on any circuit designElectronic devices such as mobile phonesComputers and laptopsTV tunersAudio PlayersDVD’sGaming Systems
-
FERRITE CORE CLAMP FILTER 7MM DIA X 22MM
IDR103,211.76Pack (1 Pack of 5) -
FERRITE CORE CLAMP FILTER 9MM DIA X 35MM
IDR186,389.53Box (1 Box of 5) -
FERRITE CORE FLAT RIBBON CABLE 20 WIRE
IDR168,243.56 -
FERRITE CORE NIZN 21X13.2X11.9MM
IDR101,533.52Pack (1 Pack of 5) -
FERRITE EMI CORE 61X32.4-24MM
IDR274,706.91 -
FERRITE EMI SNAP-ON 14.4X14.2-28MM
IDR40,487.54 -
FERRITE EMI SNAP-ON 15.5X14-18.5MM
IDR32,830.57 -
FERRITE EMI SNAP-ON 16.5X16.5-21MM
IDR29,369.20 -
FERRITE EMI SNAP-ON 19.5X9-19.5MM
IDR65,975.81 -
FERRITE EMI SNAP-ON 20.2X20-39MM
IDR52,759.67 -
FERRITE EMI SNAP-ON 23X20-20.5MM
IDR44,158.69 -
FERRITE EMI SNAP-ON 30X13-30MM
IDR160,376.81 -
FERRITE RFID ROD,15MM L 2MM DIA 31U
IDR56,325.93Pack (1 Pack of 25) -
FERRITE SLEEVE,28.5MM L 12.7MM ID
IDR682,309.45Pack (1 Pack of 6) -
FERRITE SLEEVE,28.5MM L 6.35MM ID
IDR336,801.79Pack (1 Pack of 6) -
FERRITE TOROID 36MM EPOXY COATING
IDR47,829.84 -
FERRITE TOROID 68MM EPOXY COATING
IDR571,335.83 -
FERRITE TOROID 68MM EPOXY COATING
IDR558,329.47 -
FERRITE TOROID RING CORE 9MM 4C65
IDR277,748.72Pack (1 Pack of 10) -
FLAT CABLE FERRIT RFP 1-26-28
IDR198,346.99 -
RS PRO Openable Ferrite Clamp, 21 Dia. x 36mm, For Computer Peripherals, Digital TV, Internal & External Power Cables,
IDR133,105.41Pack (1 Pack of 2) -
-23.50%
RS PRO Openable Ferrite Clamp, 30.5 Dia. x 39.5mm, For Computer Peripherals, Digital TV, Internal & External Power
IDR168,768.01IDR88,736.94Pack (1 Pack of 2) -
RS PRO Openable Ferrite Clamp, 23.5 x 36 x 22.5mm, For Computer Peripherals, Digital TV, Internal & External Power
IDR138,979.25Pack (1 Pack of 2) -
HINGED FERRITE SLEEVE, MAX 13MM CABLE
IDR199,605.67Pack (1 Pack of 2)