Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
SNAP IN AL CAP 150UF 250V
IDR149,468.25Pack (1 Pack of 2) -
SNAP IN AL CAP 150UF 400V
IDR164,991.97Bag (1 Bag of 2) -
SNAP IN AL CAP 150UF 450V
IDR135,622.77 -
SNAP IN AL CAP 220UF 400V
IDR135,832.55 -
SNAP IN AL CAP 220UF 450V
IDR180,830.36 -
SNAP IN AL CAP 33000UF 16V
IDR312,362.42 -
SNAP IN AL CAP 330UF 400V
IDR182,508.60 -
SNAP IN AL CAP 330UF 450V
IDR170,131.58 -
RS PRO 4700μF Electrolytic Capacitor 63V dc, Through Hole
IDR143,174.85 -
SNAP IN AL CAP 470UF 160V
IDR178,417.89Pack (1 Pack of 2) -
SNAP IN AL CAP 470UF 450V
IDR359,458.03 -
SNAP IN AL CAP 47UF 400V
IDR55,906.37Bag (1 Bag of 2) -
SNAP IN AL CAP 680UF 250V
IDR190,899.80 -
SNAP-IN 470UF 200V 22X35MM 105?C 3000H
IDR132,476.07Pack (1 Pack of 2) -
SNAP-IN AL 159 SERIES 82UF 500V 22X35
IDR0.00 -
EPCOS 330μF Electrolytic Capacitor 250V dc, Snap-In - B43504C2337M000
IDR89,680.95 -
SNAP-IN AL LYTIC CAPACITOR 220UF 500V
IDR130,273.38 -
SNAP-IN AL LYTIC CAPACITOR 270UF 400V
IDR115,169.22 -
SNAP-IN AL LYTIC CAPACITOR 330UF 450V
IDR153,034.51 -
SNAP-IN AL LYTIC CAPACITOR 680UF 450V
IDR253,414.24 -
SOLID AL CAP RADIAL LV SERIES 47UF 63V
IDR43,319.57 -
SOLID AL CAP RADIAL NS SERIES 10V 220UF
IDR93,771.66Tape (1 Tape of 10) -
SOLID AL CAP RADIAL NS SERIES 25V 10UF
IDR80,660.41Pack (1 Pack of 10) -
ULTRA LOW ESR SMT CAPACITOR 35V 100UF
IDR47,515.17Pack (1 Pack of 2)