Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
AL CAP RADIAL NRSZ SERIES 50V 100UF
IDR47,515.17Pack (1 Pack of 10) -
NIC Components Aluminium Electrolytic Capacitor 330μF 50 V dc 10mm Through Hole series NRSZ lifetime 5000h
IDR99,330.83Bag (1 Bag of 10) -
AL CAP RADIAL NRSZ SERIES 50V 470UF
IDR70,171.41Pack (1 Pack of 5) -
AL CAP RADIAL NRSZ SERIES 50V 47UF
IDR54,437.91Pack (1 Pack of 25) -
AL CAP RADIAL NRSZ SERIES 50V 68UF
IDR79,926.18Bag (1 Bag of 25) -
AL CAP RADIAL NRSZ SERIES 63V 100UF
IDR66,919.82Pack (1 Pack of 10) -
NIC Components 220μF Electrolytic Capacitor 63V dc, Through Hole - NRSZ221M63V10X20F
IDR89,261.39Pack (1 Pack of 10) -
AL CAP RADIAL NRZJ SERIES 10V 1000UF
IDR0.00 -
AL CAP RADIAL PV SERIES 100UF 35V
IDR1,143,615.67Box (1 Box of 200) -
Nichicon 15μF Electrolytic Capacitor 100V dc, Through Hole - UPW2A150MPD
IDR35,872.38Pack (1 Pack of 10) -
AL CAP RADIAL PW SERIES 100V 22UF
IDR42,900.01Pack (1 Pack of 10) -
AL CAP RADIAL PW SERIES 100V 4.7UF
IDR25,488.27Bag (1 Bag of 10) -
AL CAP RADIAL PW SERIES 100V 560UF
IDR57,374.83Bag (1 Bag of 2) -
AL CAP RADIAL PW SERIES 10V 2200UF
IDR61,045.98Pack (1 Pack of 5) -
AL CAP RADIAL PW SERIES 16V 1000UF
IDR69,646.96Bag (1 Bag of 10) -
Nichicon 1500μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C152MHD
IDR73,003.44Bag (1 Bag of 5) -
AL CAP RADIAL PW SERIES 16V 180UF
IDR30,103.43Pack (1 Pack of 10) -
Nichicon 2200μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C222MHD
IDR108,875.82Bag (1 Bag of 10) -
Nichicon 3300μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C332MHD
IDR138,035.24Pack (1 Pack of 5) -
AL CAP RADIAL PW SERIES 16V 680UF
IDR195,305.18Bag (1 Bag of 10) -
AL CAP RADIAL PW SERIES 200V 22UF
IDR65,241.58Bag (1 Bag of 5) -
AL CAP RADIAL PW SERIES 200V 470UF
IDR63,353.56 -
AL CAP RADIAL PW SERIES 250V 470NF
IDR51,396.10Pack (1 Pack of 10) -
AL CAP RADIAL PW SERIES 250V 47UF
IDR121,777.29Bag (1 Bag of 5)