Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 33μF Electrolytic Capacitor 400V dc, Through Hole - ECA2GHG330
IDR122,616.41Pack (1 Pack of 5) -
Panasonic 33μF Electrolytic Capacitor 450V dc, Through Hole - ECA2WHG330
IDR1,043,340.83Bag (1 Bag of 50) -
NHG MIN AL ELECTROLYTIC CAP,33UF 50V
IDR12,481.91Pack (1 Pack of 5) -
NHG MIN AL ELECTROLYTIC CAP,4.7UF 250V
IDR33,459.91Pack (1 Pack of 5) -
NHG MIN AL ELECTROLYTIC CAP,4.7UF 400V
IDR45,627.15Bag (1 Bag of 5) -
NHG MIN AL ELECTROLYTIC CAP,4.7UF 50V
IDR14,684.60Bag (1 Bag of 5) -
NHG MIN AL ELECTROLYTIC CAP,470UF 16V
IDR44,578.25Bag (1 Bag of 5) -
NHG MIN AL ELECTROLYTIC CAP,470UF 16V
IDR479,032.63Bag (1 Bag of 200) -
NHG MIN AL ELECTROLYTIC CAP,470UF 25V
IDR716,713.37Bag (1 Bag of 200) -
NHG MIN AL ELECTROLYTIC CAP,470UF 63V
IDR76,569.70Bag (1 Bag of 5) -
NHG MIN AL ELECTROLYTIC CAP,47UF 250V
IDR80,660.41Bag (1 Bag of 5) -
-78.50%
NHG MIN AL ELECTROLYTIC CAP,47UF 63V
IDR24,963.82IDR7,342.30Bag (1 Bag of 5) -
NHG RADIAL AL ELECT CAP 2200UF 63VDC
IDR39,543.53 -
Panasonic 220μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VHG221
IDR65,241.58Bag (1 Bag of 10) -
NHG RADIAL AL ELECT CAP 22UF 63VDC
IDR233,170.47Bag (1 Bag of 200) -
NHG RADIAL AL ELECT CAP 22UF 63VDC
IDR94,086.33Pack (1 Pack of 50) -
NHG RADIAL AL ELECT CAP 3.3UF 250VDC
IDR41,956.00Bag (1 Bag of 10) -
NHG RADIAL AL ELECT CAP 3300UF 6.3VDC
IDR69,437.18Pack (1 Pack of 10) -
Panasonic 330μF Electrolytic Capacitor 35V dc, Through Hole - ECA1VHG331
IDR50,976.54Bag (1 Bag of 10) -
NHG RADIAL AL ELECT CAP 4700UF 35VDC
IDR39,753.31 -
NHG RADIAL AL ELECT CAP 47UF 35VDC
IDR106,463.35Pack (1 Pack of 50) -
Nichicon 100μF Electrolytic Capacitor 16V dc, Through Hole - UPS1C101MED
IDR27,166.51Pack (1 Pack of 5) -
Nichicon 150μF Electrolytic Capacitor 450V dc, Through Hole - LGN2W151MELA30
IDR78,982.17 -
Nichicon 3300μF Electrolytic Capacitor 50V dc, Through Hole - UVR1H332MHD
IDR47,724.95