Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Panasonic 2200μF Electrolytic Capacitor 50V dc, Through Hole - EEUFC1H222
IDR177,368.99Bag (1 Bag of 5) -
FC RADIAL ELEC CAP,220UF 35V
IDR42,900.01Pack (1 Pack of 5) -
FC RADIAL ELEC CAP,220UF 35V
IDR1,035,893.64Bag (1 Bag of 200) -
FC RADIAL ELEC CAP,22UF 100V
IDR32,515.90Bag (1 Bag of 5) -
Panasonic 3300μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V332
IDR193,312.27Pack (1 Pack of 5) -
Panasonic 3300μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFC0J332
IDR70,800.75Pack (1 Pack of 5) -
FC RADIAL ELEC CAP,33UF 50V
IDR37,760.40Bag (1 Bag of 5) -
FC RADIAL ELEC CAP,470UF 100V
IDR185,025.96Pack (1 Pack of 5) -
FC RADIAL ELEC CAP,470UF 35V
IDR52,445.00Pack (1 Pack of 5) -
FC RADIAL ELEC CAP,470UF 6.3V
IDR30,732.77Bag (1 Bag of 5) -
FC RADIAL ELEC CAP,470UF 63V
IDR96,079.24Bag (1 Bag of 5) -
FC RADIAL ELEC CAP,47UF 25V
IDR24,963.82Bag (1 Bag of 5) -
FC RADIAL ELEC CAP,56UF 35V
IDR22,131.79Bag (1 Bag of 5) -
FC RADIAL ELEC CAP,680UF 100V
IDR199,395.89Bag (1 Bag of 5) -
FC RADIAL ELEC CAP,680UF 50V
IDR99,750.39Bag (1 Bag of 5) -
Panasonic 2200μF Electrolytic Capacitor 16V dc, Through Hole - EEUFK1C222
IDR137,510.79Pack (1 Pack of 5) -
Panasonic 2200μF Electrolytic Capacitor 25V dc, Through Hole - EEUFK1E222S
IDR149,573.14Pack (1 Pack of 5) -
Panasonic 2200μF Electrolytic Capacitor 35V dc, Through Hole - EEUFK1V222S
IDR1,813,443.21Bag (1 Bag of 50) -
Panasonic 2200μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFK0J222L
IDR71,430.09Pack (1 Pack of 5) -
FK RADIAL ELEC CAP 680UF 16V
IDR32,515.90Pack (1 Pack of 5) -
FK RADIAL ELEC CAP 820UF 10V
IDR76,779.48Bag (1 Bag of 5) -
FT SMT AL ELEC CAPACITOR 1000UF 10V
IDR64,822.02Pack (1 Pack of 5) -
FT SMT AL ELEC CAPACITOR 10UF 50V
IDR41,641.33Pack (1 Pack of 10) -
FT SMT AL ELEC CAPACITOR 150UF 35V
IDR114,225.21Pack (1 Pack of 10)