Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
FC RADIAL ELEC CAP 560UF 10V
IDR37,550.62Pack (1 Pack of 5) -
FC RADIAL ELEC CAP 68UF 63V
IDR516,163.69Bag (1 Bag of 200) -
Panasonic 1000μF Electrolytic Capacitor 10V dc, Through Hole - EEUFC1A102
IDR44,473.36Bag (1 Bag of 5) -
FC RADIAL ELEC CAP, 1000UF 25V
IDR100,169.95Bag (1 Bag of 5) -
FC RADIAL ELEC CAP, 1000UF 63V
IDR134,678.76Bag (1 Bag of 5) -
FC RADIAL ELEC CAP, 100UF 63V
IDR41,326.66Bag (1 Bag of 5) -
FC RADIAL ELEC CAP, 100UF 63V
IDR1,171,411.52Bag (1 Bag of 200) -
-15.20%
FC RADIAL ELEC CAP, 1200UF 6.3V
IDR46,676.05IDR18,670.42Bag (1 Bag of 5) -
FC RADIAL ELEC CAP, 220UF 25V
IDR22,131.79Pack (1 Pack of 5) -
FC RADIAL ELEC CAP, 220UF 63V
IDR58,633.51Bag (1 Bag of 5) -
FC RADIAL ELEC CAP, 22UF 63V
IDR29,998.54Pack (1 Pack of 5) -
FC RADIAL ELEC CAP, 470UF 16V
IDR33,774.58Bag (1 Bag of 5) -
FC RADIAL ELEC CAP, 470UF 25V
IDR44,473.36Bag (1 Bag of 5) -
FC RADIAL ELEC CAP, 47UF 63V
IDR28,739.86Bag (1 Bag of 5) -
FC RADIAL ELEC CAP,1000UF 16V
IDR57,584.61Pack (1 Pack of 5) -
FC RADIAL ELEC CAP,1000UF 35V
IDR63,248.67Pack (1 Pack of 5) -
FC RADIAL ELEC CAP,1000UF 50V
IDR131,112.50Bag (1 Bag of 5) -
FC RADIAL ELEC CAP,100UF 100V
IDR78,877.28Bag (1 Bag of 5) -
FC RADIAL ELEC CAP,100UF 25V
IDR20,453.55Pack (1 Pack of 5) -
FC RADIAL ELEC CAP,100UF 35V
IDR29,159.42Pack (1 Pack of 5) -
FC RADIAL ELEC CAP,100UF 50V
IDR41,326.66Pack (1 Pack of 5) -
FC RADIAL ELEC CAP,10UF 25V
IDR21,292.67Bag (1 Bag of 5) -
FC RADIAL ELEC CAP,120UF 50V
IDR41,221.77Pack (1 Pack of 5) -
FC RADIAL ELEC CAP,180UF 63V
IDR61,045.98Bag (1 Bag of 5)