Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
ECAP SMD 100UF 35V G CASE
IDR4,005,224.65Reel (1 Reel of 500) -
ECAP SMD 33UF 25V D CASE
IDR33,459.91Tape (1 Tape of 5) -
Panasonic 47μF Electrolytic Capacitor 35V dc, Surface Mount - EEEFP1V470AP
IDR31,676.78Tape (1 Tape of 5) -
Panasonic 1000μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E102L
IDR63,458.45Pack (1 Pack of 5) -
FC RADIAL ELEC CAP 10UF 50V
IDR290,964.86Bag (1 Bag of 200) -
FC RADIAL ELEC CAP 10UF 50V
IDR22,970.91Pack (1 Pack of 5) -
FC RADIAL ELEC CAP 120UF 35V
IDR539,344.38Bag (1 Bag of 200) -
FC RADIAL ELEC CAP 120UF 35V
IDR34,403.92Pack (1 Pack of 5) -
FC RADIAL ELEC CAP 1500UF 63V
IDR174,222.29Pack (1 Pack of 5) -
FC RADIAL ELEC CAP 1800UF 35V
IDR861,986.02Bag (1 Bag of 50) -
FC RADIAL ELEC CAP 1800UF 6.3V
IDR57,794.39Pack (1 Pack of 5) -
Panasonic 180μF Electrolytic Capacitor 25V dc, Through Hole - EEUFC1E181
IDR25,698.05Pack (1 Pack of 5) -
Panasonic 180μF Electrolytic Capacitor 35V dc, Through Hole - EEUFC1V181
IDR41,116.88Bag (1 Bag of 5) -
FC RADIAL ELEC CAP 2.2UF 50V
IDR19,089.98Pack (1 Pack of 5) -
FC RADIAL ELEC CAP 2200UF 10V
IDR58,109.06Pack (1 Pack of 5) -
-15.70%
FC RADIAL ELEC CAP 220UF 10V
IDR23,285.58IDR6,188.51Pack (1 Pack of 5) -
FC RADIAL ELEC CAP 22UF 50V
IDR291,908.87Bag (1 Bag of 200) -
-82.00%
FC RADIAL ELEC CAP 22UF 50V
IDR18,670.42IDR6,293.40Pack (1 Pack of 5) -
FC RADIAL ELEC CAP 270UF 100V
IDR164,467.52Pack (1 Pack of 5) -
FC RADIAL ELEC CAP 330UF 25V
IDR43,424.46Pack (1 Pack of 5) -
FC RADIAL ELEC CAP 4.7UF 50V
IDR29,998.54Bag (1 Bag of 5) -
FC RADIAL ELEC CAP 470UF 16V
IDR37,970.18Pack (1 Pack of 5) -
FC RADIAL ELEC CAP 470UF 25V
IDR47,515.17Bag (1 Bag of 5) -
FC RADIAL ELEC CAP 470UF 50V
IDR80,870.19Pack (1 Pack of 5)