Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
ECAP 100UF 50V F CASE
IDR55,067.25Pack (1 Pack of 5) -
ECAP 100UF 6.3V C CASE
IDR31,676.78Reel (1 Reel of 5) -
ECAP 10UF 35V B CASE
IDR28,530.08Reel (1 Reel of 5) -
ECAP 10UF 35V C CASE
IDR32,096.34Tape (1 Tape of 5) -
ECAP 150UF 10V D CASE
IDR38,914.19Pack (1 Pack of 5) -
ECAP 220UF 35V F CASE
IDR53,389.01Pack (1 Pack of 5) -
ECAP 220UF 50V G CASE
IDR59,577.52Reel (1 Reel of 5) -
ECAP 22UF 16V B CASE
IDR26,432.28Pack (1 Pack of 5) -
ECAP 22UF 16V C CASE FK SMD
IDR91,149.41Reel (1 Reel of 25) -
ECAP 22UF 50V D CASE
IDR31,781.67Pack (1 Pack of 5) -
ECAP 22UF 50V D CASE FK SMD (REEL)
IDR2,164,614.93Reel (1 Reel of 1000) -
ECAP 25V 33UF D CASE FC SMD
IDR87,688.04Reel (1 Reel of 25) -
ECAP 3300UF 16V J16 CASE FK SMD
IDR31,781.67 -
ECAP 330UF 25V F CASE
IDR61,780.21Pack (1 Pack of 5) -
ECAP 33UF 35V D CASE FK SMD
IDR82,023.98Pack (1 Pack of 25) -
ECAP 33UF 50V D8 CASE FK SMD
IDR128,804.92Reel (1 Reel of 25) -
ECAP 35V 330UF G CASE FC SMD
IDR131,532.06Reel (1 Reel of 10) -
ECAP 470UF 16V F CASE
IDR54,437.91Pack (1 Pack of 5) -
ECAP 470UF 6.3V F CASE FK SMD
IDR75,311.02Pack (1 Pack of 5) -
ECAP 47UF 16V D CASE
IDR37,760.40Pack (1 Pack of 5) -
ECAP 47UF 25V E CASE
IDR29,893.65Pack (1 Pack of 5) -
ECAP SMD 1000UF 10V G CASE
IDR66,814.93Pack (1 Pack of 5) -
ECAP SMD 100UF 16V D CASE
IDR40,487.54Pack (1 Pack of 5) -
ECAP SMD 100UF 35V D CASE
IDR48,878.74Pack (1 Pack of 5)