Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
CAPACITOR,ALUMINIUM,RADIAL,50V,10UF
IDR48,564.07Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,RADIAL,50V,1UF
IDR35,243.04Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,RADIAL,50V,2.2UF
IDR36,711.50Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,RADIAL,50V,220UF
IDR138,349.91Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,RADIAL,50V,22UF
IDR52,445.00Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,RADIAL,50V,4.7UF
IDR46,046.71Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,RADIAL,6.3V 1500UF
IDR51,396.10Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,RADIAL,6.3V 3300UF
IDR73,003.44Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,RADIAL,6.3V,22UF
IDR0.00 -
CAPACITOR,ALUMINIUM,RADIAL,63V 15UF
IDR21,292.67Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,RADIAL,63V 220UF
IDR57,584.61Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,SMD,105DEG,16V 10UF
IDR46,256.49Pack (1 Pack of 10) -
CAPACITOR,ALUMINIUM,SMD,105DEG,35V 100UF
IDR88,107.60Reel (1 Reel of 10) -
CAPACITOR,ALUMINIUM,SNAP-IN,100V 1000UF
IDR48,354.29 -
CAPACITOR,ALUMINIUM,SNAP-IN,50V 10000UF
IDR76,779.48 -
CAPACITOR,ALUMINIUM,SNAP-IN,50V 2200UF
IDR47,829.84 -
CAPACITOR,ALUMINUM,RADIAL,16V,330UF
IDR22,761.13Bag (1 Bag of 5) -
CAPACITOR,ALUMINUM,RADIAL,200V,100UF
IDR121,567.51Bag (1 Bag of 5) -
CAPACITOR,ALUMINUM,RADIAL,25V,1000UF
IDR39,648.42Bag (1 Bag of 5) -
CAPACITOR,ALUMINUM,RADIAL,35V,100UF
IDR25,698.05Pack (1 Pack of 5) -
CAPACITOR,ALUMINUM,RADIAL,50V,0.1UF
IDR0.00 -
CAPACITOR,ALUMINUM,RADIAL,50V,1UF
IDR11,328.12Bag (1 Bag of 5) -
ECAP 100UF 25V E CASE
IDR48,459.18Pack (1 Pack of 5) -
ECAP 100UF 35V F CASE
IDR51,291.21Pack (1 Pack of 5)