Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
CAPACITOR SNAP-IN SERIES LS 220UF 250V
IDR88,212.49Pack (1 Pack of 2) -
CAPACITOR SNAP-IN SERIES LS 330UF 450V
IDR95,869.46 -
CAPACITOR SNAP-IN SERIES LS 4700UF 63V
IDR64,612.24 -
CAPACITOR SNAP-IN SERIES LS 470UF 200V
IDR101,953.08Pack (1 Pack of 2) -
CAPACITOR SNAP-IN SERIES LS 470UF 400V
IDR106,987.80 -
CAPACITOR, RAD CAP 400V 100UF 20%
IDR59,577.52 -
CAPACITOR, RAD CAP 450V 150UF 20%
IDR85,065.79 -
CAPACITOR,ALUMINIUM,AUDIO,100V,100UF
IDR70,695.86Bag (1 Bag of 5) -
-28.90%
CAPACITOR,ALUMINIUM,AUDIO,16V,100UF
IDR36,396.83IDR33,564.80Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,AUDIO,16V,220UF
IDR49,193.41Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,AUDIO,50V,0.47UF
IDR0.00 -
CAPACITOR,ALUMINIUM,AUDIO,50V,100UF
IDR50,766.76Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,AUDIO,50V,10UF
IDR24,649.15Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,AUDIO,50V,1UF
IDR25,278.49Pack (1 Pack of 5) -
CAPACITOR,ALUMINIUM,AUDIO,50V,22UF
IDR36,291.94Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,AUDIO,50V,4.7UF
IDR20,453.55Pack (1 Pack of 5) -
CAPACITOR,ALUMINIUM,AUDIO,50V,470UF
IDR105,834.01Pack (1 Pack of 5) -
CAPACITOR,ALUMINIUM,AUDIO,50V,47UF
IDR39,123.97Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,RADIAL,100V 470UF
IDR153,139.40Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,RADIAL,100V 680UF
IDR187,333.54Pack (1 Pack of 5) -
CAPACITOR,ALUMINIUM,RADIAL,100V,10UF
IDR51,710.77Bag (1 Bag of 5) -
Nichicon 3.3μF Electrolytic Capacitor 100V dc, Through Hole - UEP2A3R3MED
IDR46,780.94Pack (1 Pack of 5) -
CAPACITOR,ALUMINIUM,RADIAL,10V 1000UF
IDR47,829.84Bag (1 Bag of 5) -
CAPACITOR,ALUMINIUM,RADIAL,10V 220UF
IDR31,676.78Bag (1 Bag of 5)