Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
CAPACITOR SNAP-IN LXS SERIES 200V 560UF
IDR71,534.98 -
CAPACITOR SNAP-IN LXS SERIES 250V 560UF
IDR95,659.68 -
CAPACITOR SNAP-IN LXS SERIES 450V 180UF
IDR118,420.81 -
CAPACITOR SNAP-IN SERIES 090 2200UF 63V
IDR157,649.67 -
CAPACITOR SNAP-IN SERIES 158 10000UF 25V
IDR172,019.60 -
CAPACITOR SNAP-IN SERIES 158 10000UF 63V
IDR298,516.94 -
CAPACITOR SNAP-IN SERIES 158 4700UF 50V
IDR148,524.24 -
Nichicon 180μF Electrolytic Capacitor 400V dc, Through Hole - LGG2G181MELZ30
IDR72,793.66 -
Nichicon 2200μF Electrolytic Capacitor 160V dc, Through Hole - LGG2C222MELB45
IDR114,644.77 -
CAPACITOR SNAP-IN SERIES GG 330UF 400V
IDR97,128.14 -
CAPACITOR SNAP-IN SERIES GG 470UF 250V
IDR69,856.74 -
CAPACITOR SNAP-IN SERIES GL 330UF 400V
IDR143,384.63 -
CAPACITOR SNAP-IN SERIES GU 10000UF 25V
IDR57,374.83 -
CAPACITOR SNAP-IN SERIES GU 10000UF 63V
IDR110,763.84 -
CAPACITOR SNAP-IN SERIES GU 1000UF 100V
IDR48,354.29 -
CAPACITOR SNAP-IN SERIES GU 4700UF 100V
IDR111,288.29 -
CAPACITOR SNAP-IN SERIES GU 4700UF 35V
IDR91,044.52Box (1 Box of 2) -
CAPACITOR SNAP-IN SERIES GU 6800UF 35V
IDR134,468.98Pack (1 Pack of 2) -
CAPACITOR SNAP-IN SERIES GW 100UF 450V
IDR67,654.05 -
CAPACITOR SNAP-IN SERIES GW 1500UF 200V
IDR98,072.15 -
CAPACITOR SNAP-IN SERIES GW 390UF 250V
IDR66,919.82 -
Nichicon 470μF Electrolytic Capacitor 200V dc, Through Hole - LGW2D471MELA25
IDR57,374.83 -
Nichicon 560μF Electrolytic Capacitor 400V dc, Through Hole - LGW2G561MELC45
IDR151,670.94 -
CAPACITOR SNAP-IN SERIES LS 1000UF 250V
IDR104,365.55