Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
CAPACITOR RADIAL SEPC SERIES 6.3V 1500UF
IDR300,195.18Pack (1 Pack of 10) -
CAPACITOR RADIAL SEPC SERIES 6.3V 1500UF
IDR65,136.69Pack (1 Pack of 2) -
CAPACITOR RADIAL SEPFSERIES 16V 180UF
IDR91,673.86Pack (1 Pack of 10) -
Panasonic 270μF Through Hole Polymer Capacitor, 16V dc
IDR94,191.22Pack (1 Pack of 5) -
CAPACITOR RADIAL SEPFSERIES 25V 180UF
IDR112,127.41Pack (1 Pack of 5) -
Panasonic 56μF Through Hole Polymer Capacitor, 25V dc
IDR108,875.82Pack (1 Pack of 5) -
CAPACITOR RADIAL VZ SERIES 35V 10000UF
IDR0.00 -
CAPACITOR RADIAL VZ SERIES 50V 10000UF
IDR82,023.98 -
CAPACITOR SCREW TERM ALS60 1200UF 550V
IDR1,024,775.30 -
CAPACITOR SERIES 157 SNAP-IN 100UF 500V
IDR132,580.96 -
Rubycon 6.8μF Electrolytic Capacitor 400V dc, Through Hole - 400LLE6,8MEFC10X16
IDR78,562.61Bag (1 Bag of 5) -
CAPACITOR SERIES NRBXS 10UF 500V 12.5X20
IDR63,878.01Pack (1 Pack of 2) -
CAPACITOR SERIES NRBXS 47UF 400V 18X20
IDR0.00 -
CAPACITOR SERIES NRBXW 100UF 450V 18X35
IDR68,912.73 -
CAPACITOR SERIES NRSG 220UF 25V 8X11.5
IDR0.00 -
CAPACITOR SMD SVP SERIES 10V 56UF
IDR79,401.73Reel (1 Reel of 5) -
CAPACITOR SMD SVP SERIES 16V 100UF
IDR100,694.40Pack (1 Pack of 5) -
CAPACITOR SMD SVP SERIES 16V 180UF
IDR84,436.45Pack (1 Pack of 5) -
Panasonic 3.3μF Surface Mount Polymer Capacitor, 16V dc
IDR73,527.89Pack (1 Pack of 5) -
CAPACITOR SMD SVP SERIES 16V 39UF
IDR61,675.32Pack (1 Pack of 5) -
CAPACITOR SMD SVPC SERIES 2.5V 560UF
IDR0.00 -
Panasonic 330μF Surface Mount Polymer Capacitor, 6.3V dc
IDR69,227.40Reel (1 Reel of 5) -
Panasonic 220μF Surface Mount Polymer Capacitor, 6.3V dc
IDR92,932.54Pack (1 Pack of 10) -
CAPACITOR SMD SVPFSERIES 25V 100UF
IDR93,561.88Pack (1 Pack of 5)