Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
CAPACITOR POLYMER ALUMINIUM OS-CON SMD 1
IDR219,220.10Reel (1 Reel of 5) -
CAPACITOR PX SERIES 1000UF 16V 10X12.5
IDR38,179.96Pack (1 Pack of 10) -
CAPACITOR PX SERIES 100UF 63V 8X11.5
IDR36,921.28Pack (1 Pack of 10) -
CAPACITOR PX SERIES 220UF 50V 10X12.5
IDR46,676.05Pack (1 Pack of 10) -
CAPACITOR PX SERIES 3300UF 6.3V 10X20
IDR58,528.62Pack (1 Pack of 5) -
Panasonic 100μF Electrolytic Capacitor 160V dc, Through Hole - EEUEE2C101S
IDR126,182.67Pack (1 Pack of 5) -
CAPACITOR RADIAL EE 100UF 400V HI-RIPPLE
IDR54,333.02 -
CAPACITOR RADIAL EE 15UF 350V HI-RIPPLE
IDR60,101.97Bag (1 Bag of 5) -
CAPACITOR RADIAL EE 15UF 400V HI-RIPPLE
IDR86,219.58Pack (1 Pack of 5) -
CAPACITOR RADIAL EE 220UF 200V HI-RIPPLE
IDR48,878.74 -
CAPACITOR RADIAL EE 22UF 200V HI-RIPPLE
IDR61,255.76Pack (1 Pack of 5) -
CAPACITOR RADIAL EE 47UF 160V HI-RIPPLE
IDR61,045.98Bag (1 Bag of 5) -
Panasonic 47μF Electrolytic Capacitor 400V dc, Through Hole - EEUEE2G470
IDR130,588.05Bag (1 Bag of 5) -
CAPACITOR RADIAL EE 68UF 400V HI-RIPPLE
IDR1,519,646.32Bag (1 Bag of 50) -
CAPACITOR RADIAL M SERIES 10UF 25V
IDR78,143.05Pack (1 Pack of 100) -
Panasonic 330μF Through Hole Polymer Capacitor, 16V dc
IDR110,134.50Pack (1 Pack of 5) -
CAPACITOR RADIAL SEP SERIES 20V 150UF
IDR0.00 -
CAPACITOR RADIAL SEP SERIES 20V 47UF
IDR90,729.85Pack (1 Pack of 5) -
CAPACITOR RADIAL SEP SERIES 25V 10UF
IDR0.00 -
CAPACITOR RADIAL SEP SERIES 25V 33UF
IDR0.00 -
CAPACITOR RADIAL SEP SERIES 25V 6.8UF
IDR0.00 -
CAPACITOR RADIAL SEPC SERIES 16V 100UF
IDR0.00 -
CAPACITOR RADIAL SEPC SERIES 16V 270UF
IDR80,135.96Pack (1 Pack of 5) -
CAPACITOR RADIAL SEPC SERIES 16V 470UF
IDR74,052.34Bag (1 Bag of 5)