Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
CAPACITOR ALU RADIAL -55?C TO 105?C 16V
IDR159,013.24Reel (1 Reel of 25) -
CAPACITOR ALUMINIUM 038 RSU 100V 100UF
IDR94,610.78Pack (1 Pack of 5) -
CAPACITOR ALUMINIUM 038 RSU 100V 22UF
IDR46,046.71Pack (1 Pack of 5) -
CAPACITOR ALUMINIUM 038 RSU 10V 3300UF
IDR96,603.69Bag (1 Bag of 5) -
CAPACITOR ALUMINIUM 038 RSU 16V 10000UF
IDR286,454.59Bag (1 Bag of 5) -
CAPACITOR ALUMINIUM 038 RSU 16V 330UF
IDR24,019.81Pack (1 Pack of 5) -
CAPACITOR ALUMINIUM 038 RSU 25V 1000UF
IDR86,744.03Pack (1 Pack of 5) -
CAPACITOR ALUMINIUM 038 RSU 25V 2200UF
IDR148,524.24Pack (1 Pack of 5) -
CAPACITOR ALUMINIUM 038 RSU 50V 100UF
IDR49,193.41Bag (1 Bag of 5) -
CAPACITOR ALUMINIUM 038 RSU 50V 3300UF
IDR292,013.76Bag (1 Bag of 5) -
CAPACITOR ALUMINIUM 038 RSU 63V 1000UF
IDR196,773.64Pack (1 Pack of 5) -
CAPACITOR ALUMINIUM 146 RTI 16V 1000UF
IDR26,432.28 -
CAPACITOR ALUMINIUM 146 RTI 35V 220UF
IDR21,502.45 -
CAPACITOR ALUMINIUM 146 RTI 50V 100UF
IDR19,194.87 -
CAPACITOR ALUMINIUM 146 RTI 50V 220UF
IDR20,558.44 -
CAPACITOR ALUMINIUM 146 RTI 50V 470UF
IDR30,418.10 -
CAPACITOR ALUMINIUM 146 RTI 63V 100UF
IDR22,341.57 -
CAPACITOR ALUMINIUM RADIAL FS SERIES 10
IDR114,120.32Pack (1 Pack of 10) -
CAPACITOR ALUMINIUM RADIAL FS SERIES 10
IDR115,798.56Pack (1 Pack of 20) -
CAPACITOR ALUMINIUM RADIAL FS SERIES 10
IDR105,624.23Pack (1 Pack of 5) -
Panasonic 470μF Electrolytic Capacitor 80V dc, Through Hole - EEUFS1K471L
IDR127,546.24Pack (1 Pack of 5) -
CAPACITOR ALUMINIUM RADIAL FS SERIES 80
IDR73,632.78Pack (1 Pack of 10) -
CAPACITOR AU 100UF M(+-20%) 35V PVC 6*1
IDR1,442,866.84Bag (1 Bag of 1000) -
CAPACITOR AU 10UF M(+-20%) 100V PVC 6*1
IDR2,164,510.04Bag (1 Bag of 1000)