Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
CAPACITOR AL RADIAL VZ SERIES 35V 470UF
IDR129,853.82Pack (1 Pack of 25) -
Nichicon 22μF Electrolytic Capacitor 450V dc, Through Hole - UVZ2W220MHD
IDR110,554.06Pack (1 Pack of 5) -
Nichicon 100μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H101MPD
IDR120,099.05Bag (1 Bag of 25) -
Nichicon 2200μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H222MHD
IDR131,532.06Bag (1 Bag of 5) -
Nichicon 2200μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H222MHD
IDR1,160,922.52Box (1 Box of 50) -
CAPACITOR AL RADIAL VZ SERIES 50V 3300UF
IDR74,052.34Bag (1 Bag of 2) -
CAPACITOR AL RADIAL VZ SERIES 50V 330UF
IDR49,088.52Bag (1 Bag of 10) -
CAPACITOR AL RADIAL VZ SERIES 50V 4.7UF
IDR330,403.50Box (1 Box of 200) -
Nichicon 4700μF Electrolytic Capacitor 50V dc, Through Hole - UVZ1H472MRD
IDR107,407.36Bag (1 Bag of 2) -
NIC Components 1000μF Electrolytic Capacitor 6.3V dc, Surface Mount - NACZ102M6.3V8X10.5TR13F
IDR57,479.72Pack (1 Pack of 10) -
CAPACITOR AL SMD 146 CTI 220UF 50V
IDR87,268.48Reel (1 Reel of 2) -
NIC Components 47μF Electrolytic Capacitor 50V dc, Surface Mount - NACE470M50V6.3X8TR13F
IDR60,521.53Pack (1 Pack of 25) -
CAPACITOR AL SMD SERIES EB 10UF 250V
IDR0.00 -
CAPACITOR AL SNAP-IN ALC10 550VDC 1000UF
IDR639,304.55 -
CAPACITOR AL THT SERIES AKX 10UF 25V
IDR0.00 -
CAPACITOR AL THT SERIES AKX 10UF 25V
IDR0.00 -
CAPACITOR AL THT SERIES AKX 47UF 16V
IDR0.00 -
CAPACITOR AL THT SERIES AMX 100UF 50V
IDR0.00 -
CAPACITOR AL THT SERIES AMX 10UF 50V
IDR0.00 -
CAPACITOR AL THT SERIES AMX 4.7UF 100V
IDR0.00 -
CAPACITOR AL THT SERIES AMX 4700UF 35V
IDR0.00 -
CAPACITOR AL THT SERIES AMX 470UF 16V
IDR0.00 -
Panasonic 100μF Electrolytic Capacitor 35V dc, Through Hole - EEUTA1V101
IDR75,520.80Bag (1 Bag of 5) -
Nichicon 100μF Electrolytic Capacitor 50V dc, Through Hole - UHE1H101MPD
IDR131,112.50Pack (1 Pack of 20)