Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
CAPACITOR AL FR 680UF 10V 8X11.5
IDR44,158.69Bag (1 Bag of 10) -
CAPACITOR AL FR 820UF 25V 10X20
IDR74,576.79Pack (1 Pack of 10) -
CAPACITOR AL FR 820UF 63V 16X25
IDR54,857.47Bag (1 Bag of 2) -
CAPACITOR AL FR 82UF 63V 8X11.5
IDR47,200.50Pack (1 Pack of 10) -
Nichicon 100μF Polymer Capacitor 35V dc, Through Hole - PLX1V101MDL1
IDR65,975.81 -
CAPACITOR AL LX SERIES 50V 47UF 10X10
IDR67,339.38 -
CAPACITOR AL RADIAL EB CAP 16V 1000UF
IDR54,437.91Pack (1 Pack of 5) -
CAPACITOR AL RADIAL EB CAP 25V 100UF
IDR419,560.00Bag (1 Bag of 200) -
Panasonic 100μF Electrolytic Capacitor 50V dc, Through Hole - EEUEB1H101S
IDR33,250.13Pack (1 Pack of 10) -
CAPACITOR AL RADIAL EB CAP 50V 10UF
IDR56,221.04Pack (1 Pack of 25) -
CAPACITOR AL RADIAL EB CAP 50V 22UF
IDR56,221.04Bag (1 Bag of 25) -
CAPACITOR AL RADIAL EB CAP 50V 4.7UF
IDR55,277.03Bag (1 Bag of 25) -
CAPACITOR AL RADIAL EB CAP 50V 47UF
IDR30,942.55Pack (1 Pack of 10) -
Panasonic 220μF Electrolytic Capacitor 63V dc, Through Hole - EEUEB1J221
IDR56,535.71Pack (1 Pack of 5) -
Nichicon 4.7μF Electrolytic Capacitor 400V dc, Through Hole - ULD2G4R7MPD
IDR77,618.60Pack (1 Pack of 10) -
CAPACITOR AL RADIAL LD SERIES 450V 68UF
IDR63,878.01 -
CAPACITOR AL RADIAL VZ SERIES 100V 100UF
IDR64,612.24Pack (1 Pack of 10) -
Nichicon 470μF Electrolytic Capacitor 100V dc, Through Hole - UVZ2A471MHD
IDR104,890.00Pack (1 Pack of 5) -
CAPACITOR AL RADIAL VZ SERIES 100V 47UF
IDR129,748.93Pack (1 Pack of 25) -
Nichicon 4700μF Electrolytic Capacitor 16V dc, Through Hole - UVZ1C472MHD
IDR95,554.79Pack (1 Pack of 5) -
Nichicon 470μF Electrolytic Capacitor 16V dc, Through Hole - UVZ1C471MPD
IDR96,918.36Pack (1 Pack of 25) -
Nichicon 100μF Electrolytic Capacitor 25V dc, Through Hole - UVZ1E101MED
IDR378,233.34Box (1 Box of 200) -
Nichicon 4700μF Electrolytic Capacitor 25V dc, Through Hole - UVZ1E472MHD
IDR155,237.20Bag (1 Bag of 5) -
Nichicon 2200μF Electrolytic Capacitor 35V dc, Through Hole - UVZ1V222MHD
IDR150,412.26Pack (1 Pack of 5)