Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
CAPACITOR AL FR 2200UF 6.3V 10X20
IDR74,576.79Bag (1 Bag of 10) -
Panasonic 220μF Electrolytic Capacitor 63V dc, Through Hole - EEUFR1J221L
IDR71,220.31Bag (1 Bag of 5) -
CAPACITOR AL FR 22UF 50V 5X11.5
IDR56,221.04Bag (1 Bag of 25) -
CAPACITOR AL FR 2700UF 25V 16X20
IDR46,466.27Pack (1 Pack of 2) -
CAPACITOR AL FR 270UF 63V 12.5X20
IDR73,737.67Pack (1 Pack of 5) -
Panasonic 3300μF Electrolytic Capacitor 6.3V dc, Through Hole - EEUFR0J332L
IDR69,646.96Bag (1 Bag of 5) -
Panasonic 330μF Electrolytic Capacitor 25V dc, Through Hole - EEUFR1E331
IDR40,697.32Bag (1 Bag of 10) -
CAPACITOR AL FR 330UF 63V 12.5X20
IDR86,744.03Bag (1 Bag of 5) -
CAPACITOR AL FR 33UF 35V 5X11
IDR52,025.44Bag (1 Bag of 25) -
CAPACITOR AL FR 4700UF 16V 12.5X25
IDR53,493.90Pack (1 Pack of 2) -
CAPACITOR AL FR 4700UF 16V 16X25
IDR52,549.89Bag (1 Bag of 2) -
CAPACITOR AL FR 470UF 10V 8X11.5
IDR43,634.24Pack (1 Pack of 10) -
CAPACITOR AL FR 470UF 16V 8X11.5
IDR710,419.97Bag (1 Bag of 200) -
CAPACITOR AL FR 470UF 16V 8X11.5
IDR40,907.10Bag (1 Bag of 10) -
CAPACITOR AL FR 470UF 25V 8X20
IDR56,325.93Pack (1 Pack of 10) -
CAPACITOR AL FR 470UF 35V 10X16
IDR67,758.94Bag (1 Bag of 10) -
CAPACITOR AL FR 470UF 35V 8X20
IDR49,508.08Bag (1 Bag of 10) -
CAPACITOR AL FR 470UF 50V 12.5X20
IDR81,709.31Bag (1 Bag of 5) -
CAPACITOR AL FR 470UF 63V 12.5X25
IDR38,494.63Pack (1 Pack of 2) -
CAPACITOR AL FR 47UF 25V 5X11
IDR59,577.52Pack (1 Pack of 25) -
CAPACITOR AL FR 47UF 50V 6.3X11.2
IDR61,989.99Pack (1 Pack of 25) -
CAPACITOR AL FR 47UF 63V 6.3X11.2
IDR70,066.52Bag (1 Bag of 25) -
CAPACITOR AL FR 560UF 25V (L) 8X20
IDR58,948.18Pack (1 Pack of 10) -
CAPACITOR AL FR 560UF 35V 10X20
IDR75,835.47Pack (1 Pack of 10)