Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
CAPACITOR AL 105DEG 100UF 50V 8X11.5
IDR88,212.49Bag (1 Bag of 25) -
CAPACITOR AL 105DEG 100UF 50V 8X11.5
IDR135,832.55Bag (1 Bag of 25) -
CAPACITOR AL 105DEG 10UF 450V 12.5X20
IDR82,233.76Pack (1 Pack of 5) -
CAPACITOR AL 105DEG 10UF 63V 5X11
IDR46,256.49Bag (1 Bag of 25) -
Rubycon 1200μF Electrolytic Capacitor 35V dc, Through Hole - 35ZLH1200MEFC12.5X25
IDR78,667.50Pack (1 Pack of 5) -
Rubycon 120μF Electrolytic Capacitor 400V dc, Through Hole - 400KXW120MEFC18X30
IDR41,956.00 -
Rubycon 120μF Electrolytic Capacitor 450V dc, Through Hole - 450CXW120MEFC18X31.5
IDR165,621.31 -
Rubycon 1500μF Electrolytic Capacitor 10V dc, Through Hole - 10ZL1500MEFC10X23
IDR50,452.09Bag (1 Bag of 5) -
CAPACITOR AL 105DEG 1500UF 16V 10X20
IDR54,018.35Pack (1 Pack of 5) -
CAPACITOR AL 105DEG 150UF 450V 18X40
IDR146,216.66 -
CAPACITOR AL 105DEG 2200UF 10V 10X20
IDR43,424.46Pack (1 Pack of 5) -
CAPACITOR AL 105DEG 220UF 25V 6.3X11
IDR111,393.18Pack (1 Pack of 25) -
CAPACITOR AL 105DEG 220UF 25V 8X11.5
IDR82,758.21Pack (1 Pack of 25) -
CAPACITOR AL 105DEG 220UF 25V 8X9
IDR3,648,808.43Box (1 Box of 2000) -
CAPACITOR AL 105DEG 220UF 35V 10X12.5
IDR44,788.03Bag (1 Bag of 5) -
CAPACITOR AL 105DEG 220UF 35V 8X11.5
IDR95,345.01Bag (1 Bag of 25) -
CAPACITOR AL 105DEG 220UF 50V 10X16
IDR55,801.48Bag (1 Bag of 10) -
CAPACITOR AL 105DEG 220UF 50V 10X16
IDR46,361.38Bag (1 Bag of 5) -
CAPACITOR AL 105DEG 22UF 450V 16X20
IDR59,157.96Bag (1 Bag of 2) -
CAPACITOR AL 105DEG 22UF 50V 5X11
IDR84,856.01Pack (1 Pack of 25) -
CAPACITOR AL 105DEG 22UF 50V 5X11
IDR101,218.85Pack (1 Pack of 50) -
CAPACITOR AL 105DEG 330UF 25V 10X12.5
IDR45,732.04Pack (1 Pack of 10) -
CAPACITOR AL 105DEG 330UF 25V 8X11.5
IDR35,662.60Bag (1 Bag of 10) -
CAPACITOR AL 105DEG 330UF 450V 35X30
IDR143,384.63