Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
AXIAL AL CAP, 47UF, 35V
IDR169,397.35Pack (1 Pack of 25) -
AXIAL AL CAP, 47UF, 50V
IDR94,610.78Pack (1 Pack of 10) -
AXIAL AL CAP, 47UF, 63V
IDR127,441.35Bag (1 Bag of 10) -
B41231 CAPACITOR SNAP-IN 10000UF 35V
IDR96,603.69Pack (1 Pack of 2) -
B41231 CAPACITOR SNAP-IN 8200UF 80V
IDR118,420.81 -
CAP ALUMINIUM 101PHR-ST 63V 33000UF
IDR874,258.15 -
CAP ALUMINIUM 101PHR-ST 63V 47000UF
IDR1,272,525.48 -
Vishay 1000μF Electrolytic Capacitor 100V dc, Screw Mount - MAL210619102E3
IDR572,804.29 -
CAP ALUMINIUM 106PED-ST 63V 10000UF
IDR692,903.34 -
CAP SNAPIN SERIES 193 500V 220UF 35X30
IDR162,579.50 -
CAP WCAP-ASLU ALUMINUM ELECTROLYTIC 10UF
IDR105,834.01Pack (1 Pack of 25) -
CAPACITOR ELECTROLYTI 10000UF 50V SCREW
IDR248,484.41 -
CAPACITOR AL 105DEG 1000UF 25V 10X20
IDR46,256.49Bag (1 Bag of 5) -
CAPACITOR AL 105DEG 1000UF 25V 10X20
IDR51,396.10Pack (1 Pack of 5) -
CAPACITOR AL 105DEG 1000UF 25V 10X23
IDR49,927.64Pack (1 Pack of 5) -
CAPACITOR AL 105DEG 1000UF 35V 12.5X20
IDR72,898.55Bag (1 Bag of 5) -
CAPACITOR AL 105DEG 1000UF 35V 12.5X25
IDR120,518.61Bag (1 Bag of 5) -
CAPACITOR AL 105DEG 1000UF 50V 16X25
IDR40,067.98Pack (1 Pack of 2) -
CAPACITOR AL 105DEG 100UF 100V 10X20
IDR57,584.61Pack (1 Pack of 5) -
CAPACITOR AL 105DEG 100UF 100V 10X23
IDR67,654.05Pack (1 Pack of 5) -
CAPACITOR AL 105DEG 100UF 25V 6.3X11
IDR58,633.51Bag (1 Bag of 25) -
CAPACITOR AL 105DEG 100UF 35V 6.3X11
IDR55,801.48Pack (1 Pack of 25) -
CAPACITOR AL 105DEG 100UF 35V 6.3X11
IDR116,427.90Bag (1 Bag of 25) -
CAPACITOR AL 105DEG 100UF 450V 18X35
IDR54,437.91