Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nippon Chemi-Con 1.8mF Through Hole Polymer Capacitor, 16V dc
IDR346,976.12Pack (1 Pack of 25) -
Nippon Chemi-Con 820μF Through Hole Polymer Capacitor, 2.5V dc
IDR191,214.47Pack (1 Pack of 25) -
Nippon Chemi-Con 820μF Through Hole Polymer Capacitor, 6.3V dc
IDR198,661.66Pack (1 Pack of 25) -
Nippon Chemi-Con 1000μF Electrolytic Capacitor 35V dc, Through Hole - EKY-350ELL102MK25S
IDR87,373.37Pack (1 Pack of 5) -
Nippon Chemi-Con 10μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL100ME11D
IDR2,593,510.14Box (1 Box of 3000) -
Nippon Chemi-Con 180μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL181MH20D
IDR45,627.15Pack (1 Pack of 20) -
Nippon Chemi-Con 3300μF Electrolytic Capacitor 10V dc, Through Hole - EKY-100ELL332MK25S
IDR87,373.37Pack (1 Pack of 5) -
Nippon Chemi-Con 470μF Electrolytic Capacitor 50V dc, Through Hole - EKY-500ELL471MK20S
IDR76,569.70Pack (1 Pack of 5) -
Nippon Chemi-Con 680μF Electrolytic Capacitor 16V dc, Through Hole - EKY-160ELL681MJ16S
IDR56,745.49Bag (1 Bag of 10) -
ALUMINIUM SCREW TERMINAL 1300000?F 25V
IDR1,662,716.28 -
ALUMINIUM SCREW TERMINAL 18000?F 200V
IDR980,301.94 -
ALUMINIUM SCREW TERMINAL 18000?F 40V
IDR227,925.97 -
ALUMINIUM SCREW TERMINAL 1800?F 250V
IDR270,616.20 -
ALUMINIUM SCREW TERMINAL 33000?F 63V
IDR358,933.58 -
ALUMINIUM SCREW TERMINAL 5600?F 500V
IDR1,495,521.62 -
ALUMINIUM SNAP IN CAPACITOR 6800UF 35V
IDR82,653.32Pack (1 Pack of 2) -
ALUMINIUM SNAP IN CAPACITOR 10000UF 16V
IDR26,222.50 -
ALUMINIUM SNAP IN CAPACITOR 4700UF 35V
IDR56,221.04Pack (1 Pack of 2) -
ALUMINIUM SNAP IN CAPACITORS 10000UF 25V
IDR77,933.27Pack (1 Pack of 2) -
ALUMINIUM SNAP IN CAPACITORS 10000UF 25V
IDR3,046,739.83Box (1 Box of 130) -
ALUMINUM ELECTROLYTIC CAPACITOR 100UF
IDR3,052,928.34Reel (1 Reel of 1000) -
ALUMINUM ELECTROLYTIC CAPACITOR 2200UF
IDR126,707.12 -
ALUMINUM ELECTROLYTIC;CAP 50 UF
IDR73,632.78 -
AXIAL AL CAP, 0.47UF, 50V
IDR189,011.78Pack (1 Pack of 25)