Optocoupler ICs
An optocoupler IC, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.How does an optocoupler IC work?Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolationThe light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.Types of Optocoupler: Resistive Photodiode Phototransistor BidirectionalOutput Types CMOS Darlington IGBT Gate Drive Logic Gate MOSFET Photodarlington Phototransistor Single Transistor TRIAC
-
OPTOCOUPLER TRIAC AC-OUT 1-CH 600VDRM
IDR50,032.53 -
OPTOCOUPLER TRIAC AC-OUT 400V 5MA PDIP6
IDR480,605.98Tube (1 Tube of 50) -
OPTOCOUPLER TRIAC AC-OUT 600V 10MA DIP6
IDR74,052.34Pack (1 Pack of 5) -
OPTOCOUPLER ZERO CROSSING TRIAC DRIVER
IDR78,667.50Tube (1 Tube of 5) -
Broadcom, HCPL-0630-500E AC/DC Input Transistor Output Dual Optocoupler, Surface Mount, 8-Pin SO
IDR150,622.04Pack (1 Pack of 2) -
Broadcom, HCPL-M611-500E AC/DC Input Transistor Output Optocoupler, Surface Mount, 5-Pin SO
IDR240,198.10Pack (1 Pack of 5) -
Broadcom, HCPL-0600-500E Transistor Output Optocoupler, Surface Mount, 8-Pin SO
IDR186,074.86Pack (1 Pack of 5) -
OPTOCOUPLER,HCPL-M456-000E
IDR239,254.09Pack (1 Pack of 5) -
PHOTO RELAY
IDR161,950.16Pack (1 Pack of 5) -
Toshiba, TLP3542(F) DC Input MOSFET Output Dual Optocoupler, Through Hole, 5-Pin PDIP
IDR1,793,723.89Tube (1 Tube of 50) -
Isocom, TLP621SMT&R DC Input NPN Phototransistor Output Optocoupler, Surface Mount, 4-Pin SMD
IDR181,249.92Pack (1 Pack of 20) -
Isocom, TLP621-2SMT&R DC Input NPN Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SMD
IDR96,079.24Reel (1 Reel of 10) -
Isocom, TLP521-2SMT&R AC Input NPN Phototransistor Output Dual Optocoupler, Surface Mount, 8-Pin SMD
IDR96,079.24Pack (1 Pack of 10) -
Isocom, TLP621 DC Input NPN Phototransistor Output Optocoupler, Through Hole, 2-Pin DIP
IDR388,197.89Tube (1 Tube of 100) -
Isocom, TLP521-4 AC Input NPN Phototransistor Output Quad Optocoupler, Through Hole, 16-Pin DIP
IDR249,323.53Tube (1 Tube of 25) -
Isocom, TLP521-2 AC Input NPN Phototransistor Output Dual Optocoupler, Through Hole, 8-Pin DIP
IDR373,513.29Tube (1 Tube of 50) -
Isocom, TLP521GB AC Input NPN Phototransistor Output Optocoupler, Through Hole, 4-Pin DIP
IDR388,197.89Tube (1 Tube of 100) -
PHOTOCOUPLER 1-CH TRANSISTOR MINI-FLAT
IDR298,097.38Pack (1 Pack of 40) -
PHOTOCOUPLER 1-CH TRANSISTOR MINI-FLAT
IDR303,761.44Pack (1 Pack of 40) -
PHOTOCOUPLER 1-CH TRANSISTOR MINI-FLAT
IDR319,704.72Pack (1 Pack of 40) -
PHOTOCOUPLER IC-OUT 0.6A 3.75KV VDE DIP8
IDR127,546.24Pack (1 Pack of 5) -
PHOTOCOUPLER IC-OUT 19%MIN. 5KV DIP8
IDR55,696.59 -
PHOTOCOUPLER IC-OUT 40% 5KV UL DIP8
IDR49,088.52 -
PHOTOCOUPLER IC-OUT 40% 5KV VDE DIP8
IDR37,235.95