Optocoupler ICs
An optocoupler IC, also known as an opto-isolator or photocoupler, is a semiconductor device which is used to couple isolated circuits. Within an optocoupler you will find a light emitter and a light sensor. Optocouplers usually come in a semiconductor package, such as SOIC or PDIP.How does an optocoupler IC work?Optocouplers work by transferring energy from one circuit to another circuit via an optical transmission path, while providing electrical isolationThe light emitter device can come in the form of an LED (light emitting diode) that produces IR or visible light, or a laser diode. The light emitter receives the input and converts it into a light signal. The light detector senses the light emitter and converts it back into an electrical signal.Optocouplers are often used in high-voltage applications to block the high voltages and variations in voltage. This ensures that, if there is a spike in one part of a circuit, it will not affect other parts. Therefore they are ideal for applications which may experience variations in voltage.Types of Optocoupler: Resistive Photodiode Phototransistor BidirectionalOutput Types CMOS Darlington IGBT Gate Drive Logic Gate MOSFET Photodarlington Phototransistor Single Transistor TRIAC
-
10MBIT/S TRANSISTOR OPTOCOUPLER DIP SMD8
IDR179,361.90Pack (1 Pack of 10) -
1A OUTPUT GATE DRIVE OPTOCOUPLER DIP8
IDR150,517.15Pack (1 Pack of 5) -
6PW ZC TRIAC DIP
IDR112,232.30Pack (1 Pack of 10) -
AC INPUTSINGLE CHANNEL OPTO COUPLER
IDR145,377.54Pack (1 Pack of 20) -
-12.80%
AC/DC TO LOGIC OPTOCOUPLER W/BASE PDIP8
IDR357,779.79IDR356,416.22Pack (1 Pack of 5) -
AVAGO, OPTOCOUPLER, ACPL-024L-000E
IDR132,580.96Pack (1 Pack of 2) -
AVAGO, OPTOCOUPLER, ACPL-024L-000E
IDR3,846,316.30Tube (1 Tube of 100) -
AVAGO, OPTOCOUPLER, ACPL-P346-000E
IDR142,335.73Tube (1 Tube of 2) -
AVAGO, OPTOCOUPLER, HCPL-7710-000E
IDR183,137.94Pack (1 Pack of 2) -
CMOS OPTOCOUPLER (12.5MBD),HCPL-7710
IDR3,283,371.67Tube (1 Tube of 50) -
CMOS OPTOCOUPLER(12.5MBD),T/R+LF
IDR178,417.89Pack (1 Pack of 2) -
DIP-8 CPL DUAL CTR>20% -E3
IDR569,762.48Tube (1 Tube of 50) -
GATE DRIVE OPTOCOUPLER,HCNW3120
IDR1,849,840.04Tube (1 Tube of 42) -
GATE DRIVE OPTOCOUPLER,HCPL-3120
IDR1,577,860.27Tube (1 Tube of 50) -
GATE DRIVE OPTOCOUPLER,HCPL-3120
IDR97,233.03Tube (1 Tube of 2) -
GATE DRIVE OPTOCOUPLER,T/R+LF
IDR197,822.54Pack (1 Pack of 2) -
HCPL-063N TRANSISTOR OPTO ISOLATOR, SO8
IDR139,503.70 -
HCPL-0721 CMOS OPTO ISOLATOR, SO8
IDR6,760,265.39Tube (1 Tube of 100) -
HCPL-3140 TRANSISTOR OPTO ISOLATOR, DIP8
IDR211,877.80Pack (1 Pack of 5) -
HCPL2630 OPTO ISOLATOR
IDR64,507.35 -
HIGH CMR OPTO-ISOLATOR,HCPL0630 SOIC8
IDR78,247.94 -
HIGH SPEED TRANSISTOR OPTOCOUPLER SOIC8
IDR134,468.98Pack (1 Pack of 2) -
HS OPTOCOUPLER, 1-CHANNEL DIP8 24%CTR
IDR93,456.99Pack (1 Pack of 5) -
Lite-On, 6N137-L DC Input Transistor Output Optocoupler, Through Hole, 8-Pin DIP
IDR364,807.42Tube (1 Tube of 50)