Splice Connectors
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
BUTT SPLICE, PIDG, BLUE, 16-14 AWG
IDR789,821.70Bag (1 Bag of 50) -
BUTT SPLICE, PIDG, RED, 22-16 AWG
IDR657,870.08Bag (1 Bag of 50) -
BUTT SPLICE, PLASTI-GRIP, YELLOW
IDR24,963.82Pack (1 Pack of 5) -
CLOSED END CONNECTORS 22-16 A.W.G. (0.5-
IDR59,262.85Bag (1 Bag of 100) -
CLOSED END SPLICE = 22-16 AWG INSULATED
IDR227,191.74Pack (1 Pack of 100) -
CONNECTOR 2P FOR WIRES SOLID & FLEXIBLE
IDR312,047.75Pack (1 Pack of 10) -
CONNECTOR 3P FOR WIRES SOLID & FLEXIBLE
IDR157,859.45Pack (1 Pack of 10) -
CONNECTOR 5 P FOR WIRES SOLID & FLEXIBLE
IDR211,458.24Pack (1 Pack of 10) -
D-436-37 MINISEAL CRIMP SPLICE
IDR595,880.09Pack (1 Pack of 10) -
NON-INSULATED BUTT CONNECTORS 26-22 A.W.
IDR80,765.30Bag (1 Bag of 100) -
NYLON-INSULATED (FLARED) BUTT SPLICE CON
IDR110,763.84Bag (1 Bag of 100) -
NYLON-INSULATED (STRAIGHT) BUTT SPLICE C
IDR173,907.62Bag (1 Bag of 100) -
NYLON-INSULATED DOUBLE CRIMP BUTT SPLICE
IDR259,288.08Bag (1 Bag of 100) -
JST, P Parallel Splice Connector 0.25 → 1.65 mm², 22 → 16 AWG
IDR162,684.39Pack (1 Pack of 100) -
PARALLEL SPLICE, PLASTI-GRIP, RED
IDR646,541.96Pack (1 Pack of 100) -
PARALLEL SPLICE, SOLISTRAND, 16-14 AWG
IDR3,356,480.00Box (1 Box of 1000) -
-36.00%
PUSH GRIP WIRE SPLICE, 2P, YELLOW
IDR24,229.59IDR20,138.88Pack (1 Pack of 10) -
PUSH GRIP WIRE SPLICE, 3P, ORANGE
IDR0.00 -
SELECTION BOX 221 SERIES TERMINALS
IDR989,217.59 -
SPLICE BLUE 17-13AWG ELECTRO-TAP
IDR1,582,999.88Bag (1 Bag of 100) -
VINYL -INSULATED BUTT SPLICE CONECTORS 1
IDR115,798.56Bag (1 Bag of 100) -
VINYL -INSULATED BUTT SPLICE CONECTORS 1
IDR170,760.92Bag (1 Bag of 100) -
VINYL -INSULATED BUTT SPLICE CONECTORS 2
IDR108,246.48Bag (1 Bag of 100) -
WAGO 221 6MM 2 WAY LEVER CONNECTOR
IDR124,609.32Pack (1 Pack of 10)