Crimp Tools
A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal. You can learn more in our complete guide to crimp tools.What is a crimp tool used for?A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:Maintenance and repair techniciansElectrical installation engineersCable assembly techniciansWhat types of crimp tools are there?Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:Handheld or manually operated – Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when requiredElectrical – These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld toolsHandheld hydraulic – This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the dieManual benchtop – These crimp tools are mounted to a benchtop and manually operatedElectric benchtop – Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are neededPneumatic – They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually
-
PRO-CRIMPER III PIDG PLASTI-GRIP DIE SET
IDR1,760,683.54 -
PZ 10 HEX CRIMP TOOL,0.25-6SQ.MM WIRE
IDR4,451,216.93 -
PZ 6/5 CRIMP TOOL FOR 0.25-6SQ.MM WIRE
IDR3,423,085.15 -
PZ16 3 PROFILE CRIMPING HEAD,6-16SQ.MM
IDR3,296,063.36 -
PZ4 CRIMP TOOL FOR INSUL/UNINSUL FERRULE
IDR3,099,184.83 -
PZ6 ROTO CRIMP TOOL,0.14-6SQ.MM WIRE
IDR3,816,947.10 -
PZD3 BOOTLACE FERRULE TOOL,0.5-6SQ.MM
IDR1,892,425.38 -
RATCHET ACTION UNIVERSAL CRIMP TOOLFRAME
IDR754,368.88 -
RATCHET CRIMP TOOL
IDR821,603.37 -
RATCHET CRIMP TOOL FOR BOOTLACE FERRULE
IDR2,596,237.28 -
RATCHET CRIMP TOOL FOR CLOSED END CONN
IDR1,180,536.95 -
RATCHET CRIMP TOOL RG58/59/6/8281 CABLE
IDR1,068,094.87 -
RATCHET CRIMP TOOL W/GREEN HANDLE,50OHM
IDR1,703,518.49 -
RATCHET CRIMP TOOL W/RED HANDLE,75OHM
IDR1,744,320.70 -
RATCHET CRIMP TOOL,1.5-6SQ.MM WIRE SIZE
IDR1,078,688.76 -
RATCHET CRIMP TOOL,6-150SQ.MM WIRE SIZE
IDR12,590,576.04 -
RG58/59 CRIMP TOOL
IDR1,001,384.83 -
RIGHT ANGLED CRIMP TOOL
IDR724,265.45 -
RJ DATA PLUG TERMINATION TOOL
IDR3,651,535.57 -
ROTA-CRIMP SOLISTRAND HAND CRIMP TOOL
IDR34,747,329.86 -
SERVICE CRIMP TOOL FOR HAN CONNECTOR
IDR3,505,528.69 -
SERVICE CRIMP TOOL,20-16 AWG
IDR5,061,466.95 -
SERVICE CRIMP TOOL,22-18 AWG
IDR5,267,890.47 -
SERVICE CRIMP TOOL,26-22 AWG
IDR5,075,102.65