Crimp Tools
A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal. You can learn more in our complete guide to crimp tools.What is a crimp tool used for?A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:Maintenance and repair techniciansElectrical installation engineersCable assembly techniciansWhat types of crimp tools are there?Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:Handheld or manually operated – Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when requiredElectrical – These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld toolsHandheld hydraulic – This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the dieManual benchtop – These crimp tools are mounted to a benchtop and manually operatedElectric benchtop – Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are neededPneumatic – They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually
-
CRIMPING PLIERS(FOR INSULATED TERMINALS)
IDR521,093.52 -
CRIMPING PLIERS, FOR FERRULES
IDR2,575,364.17 -
CRIMPING PLIERS, FOR TURNED CONTACTS
IDR13,883,030.62 -
CRIMPING PLIERS; FOR IBS DSUB; CRIMPFOX
IDR9,377,690.45 -
CRIMPING TOOL
IDR1,355,493.47 -
CRIMPING TOOL
IDR2,811,471.56 -
CRIMPING TOOL
IDR1,117,707.84 -
CRIMPING TOOL
IDR1,006,944.00 -
CRIMPTOOL HANDLE
IDR3,230,612.00 -
D SUB,CRIMP CONTACT HAND TOOL
IDR5,141,078.46 -
DELUXE D-SUB CRIMP TOOL 18-22 & 24-30AWG
IDR1,035,788.75 -
DIE INSL 4-6/0,1-0.4 MM?,12-10/26-22AWG
IDR742,830.98 -
DIE SET FOR HYDRAULIC CRIMP TOOL,6SQ.MM
IDR2,368,835.76 -
DIE SET FOR HYDRAULIC TOOL,120/150SQ.MM
IDR2,127,064.31 -
DIE SET FOR PROCRIMPER TOOL
IDR3,329,208.60 -
DIE SET,20/14AWG (1.52-3.3MM INSUL.)
IDR3,480,459.98 -
DIE SET,COAX,RG58/59/62/71 BNC/TNC HEX
IDR589,901.36 -
DIE SET,FSTYLE,6.3/250 0.5-6.0MM SQ.
IDR1,288,678.54 -
DIE SET,MINI MATENLOCK,26-22AWG
IDR3,453,817.92 -
DIE-SET ERGOCRIMP MCP-2,8/1,5-4MM
IDR9,175,777.20 -
DIESET FOR HYDRAULIC TOOL16/25/35/50SQMM
IDR2,014,412.45 -
-15.00%
DIESET FOR HYDRAULIC TOOL6/10/70/95SQ.MM
IDR1,878,055.45IDR1,159,349.17 -
DT/HD UNIVERSAL CRIMP TOOL SIZE12,16,20
IDR7,775,810.37 -
RS PRO Ratcheting Hand Crimping Tool for Insulated Terminal
IDR3,531,960.97