Crimp Tools
A crimp tool is a tool that is used to join or connect two pieces of material by using compression to form a connecting bond. This type of hand tool is set to the desired pressure needed to effectively join two subjects together for a secure seal that allows a connection is made. Some crimp tools have pre-set dies for the terminal to ensure a precise seal. You can learn more in our complete guide to crimp tools.What is a crimp tool used for?A crimp tool can be used for a variety of different tasks and depends on what type of crimp tool you are using. They are generally used for electrics and cabling, e.g, adding electrical connectors on to a wire or cable. Some crimpers also have cutters or wire strippers built-in as a multi-purpose tool which allows additional versatility across a range of applications. Crimp tools are an essential hand tool for:Maintenance and repair techniciansElectrical installation engineersCable assembly techniciansWhat types of crimp tools are there?Crimp tools allow you to quickly and easily connect two components together and are very easy and efficient to use. Some of the most common types are:Handheld or manually operated – Easy and simple to use and are normally used to crimp smaller items together. They are an effective and economical tool to use and can be carried in a toolbox and used when requiredElectrical – These crimp tools are normally battery operated and work in the same way as standard handheld crimp tools. The main difference is that less effort is required to use these in comparison to the handheld toolsHandheld hydraulic – This tool requires very little user effort when being used because all of the pressure is applied via a pump forcing hydraulic fluid into the crimp tool and compressing the dieManual benchtop – These crimp tools are mounted to a benchtop and manually operatedElectric benchtop – Mounted onto a benchtop in the same way as a manual one, but an electric motor operates the crimp tool, producing high-quality crimps and are ideal when high production rates are neededPneumatic – They can be mounted on a workbench or handheld and work by using the pressurised hydraulic liquid is required to crimp material that is difficult to crimp manually
-
RS PRO Ratcheting Hand Crimping Tool, 0.1mm² to 10mm²
IDR2,652,772.99 -
Tempo, 1300, 8000 Crimp Die Set, RJ50
IDR508,192.05 -
Molex, ServiceGrade Ratcheting Hand Crimping Tool for Terminal
IDR1,004,846.20 -
4.2 PE CRIMP TOOL WITH 18-22 AWG DIES
IDR6,014,497.49 -
5 CAVITY DIE HEAD TOOL,0.5-6SQ.MM WIRE
IDR3,752,020.19 -
8 INDENT CRIMP TOOL
IDR4,303,531.81 -
AD1377 MINISEAL RATCHET CRIMP TOOL
IDR0.00 -
Tempo, 1300, 8000 Crimp Die Set, RJ45
IDR508,192.05 -
AMP HE14 CRIMP TOOL
IDR14,298,919.47 -
AMP MODU CRIMP TOOL
IDR8,664,123.78 -
AMPLIMITE HD-20 HAND CRIMPING TOOL
IDR4,441,252.38 -
AMPLIMITE HDP-20 PRO-CRIMPER III DIE SET
IDR5,301,979.72 -
AUTOMOTIVE KIT - MOBILE CRIMP TOOL
IDR3,562,693.74 -
BHS HAND TOOL (SOCKET CONTACT)
IDR21,772,961.31 -
BNC CRIMP TOOL DIE SET FOR RG174 CABLE
IDR3,913,341.01 -
C16-3 RATCHET CRIMP TOOL
IDR6,506,326.70 -
CABLE FERRULE CRIMPING PLIERS 9761
IDR621,368.36 -
CABLE FERRULE CRIMPING PLIERS 9771
IDR953,554.99 -
CAT 6 SHIELDED TOOL & DIE
IDR9,188,364.00 -
CERTI-LOK HAND CRIMPING TOOL FRAME ONLY
IDR7,796,473.70 -
COMPACT CRIMPER FOR MODULAR PLUGS
IDR997,399.01 -
Miller, CAT-AS Hand Crimping Tool
IDR2,470,788.84 -
CONNECTOR CRIMPING TOOL
IDR0.00 -
CONNECTOR TOOLING
IDR8,394,346.70