Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
RS PRO Insulated Ring Terminal, M4 (#8) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR129,644.04Pack (1 Pack of 100) -
RED M4 RING TERMINAL,0.5-1.5SQ.MM WIRE
IDR239,254.09Pack (1 Pack of 100) -
RED M4.5INSUL RING TERMINAL0.5-1.5SQ.MM
IDR129,644.04Pack (1 Pack of 100) -
RED M5 CRIMP RING TERMINAL,0.5-1.5SQ.MM
IDR225,198.83Pack (1 Pack of 100) -
RED M5 INSUL RING TERMINAL,0.5-1.5SQ.MM
IDR125,343.55Pack (1 Pack of 100) -
RED M5 RING TERMINAL,0.5-1.5SQ.MM WIRE
IDR205,899.07Pack (1 Pack of 100) -
RED M6 INSUL RING TERMINAL,0.5-1.5SQ.MM
IDR166,775.10Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M6 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR286,349.70Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M6 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR436,027.73Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M7 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR256,036.49Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M8 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR406,134.08Pack (1 Pack of 100) -
RS PRO Insulated Ring Terminal, M8 Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
IDR318,341.15Pack (1 Pack of 100) -
RING CABLE LUG, BLUE, 1.5-2.5 MM M3.5
IDR1,184,732.55Bag (1 Bag of 100) -
RING CABLE LUG, BLUE, 1.5-2.5 MM M3.5
IDR11,118.34 -
RING CABLE LUG, RED, 0.5-1.5 MM M4
IDR1,048,795.11Pack (1 Pack of 100) -
-43.60%
RING CABLE LUG, YELLOW, 4-6 MMM5
IDR16,467.73IDR6,503.18 -
RING STRIP TERMINAL LARGE WIRE M4
IDR123,245.75Reel (1 Reel of 50) -
RING TERMINAL
IDR1,310,390.77Box (1 Box of 50) -
RING TERMINAL 0.5-1.5MM? UN-INSULATED
IDR103,841.10Pack (1 Pack of 50) -
RING TERMINAL 12-10 AWG NON-INSULATED
IDR421,448.02Pack (1 Pack of 100) -
RING TERMINAL 12-10 AWG NON-INSULATED
IDR397,847.77Pack (1 Pack of 100) -
RING TERMINAL 12-10 AWG NON-INSULATED
IDR345,927.22Bag (1 Bag of 100) -
RING TERMINAL 12-10AWG
IDR417,567.09Pack (1 Pack of 100) -
RING TERMINAL 16-14 AWG INSULATED
IDR303,971.22Pack (1 Pack of 100)