Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
M12 HD RING CRIMP TERMINAL,95SQ.MM WIRE
IDR403,616.72Pack (1 Pack of 10) -
M12 HD RING CRIMP TERMINAL,95SQ.MM WIRE
IDR922,822.22Pack (1 Pack of 10) -
M3 UNINSUL EYELET TERMINAL,0.5-1.5SQ.MM
IDR270,196.64Pack (1 Pack of 100) -
M3.5UNINSUL EYELET TERMINAL,0.5-1.5SQ.MM
IDR160,691.48Pack (1 Pack of 100) -
M4 UNINSUL EYELET TERMINAL,0.5-1.5SQ.MM
IDR182,089.04Pack (1 Pack of 100) -
M4 UNINSULATED EYELET TERMINAL1-2.5SQ.MM
IDR201,913.25Pack (1 Pack of 100) -
M5 HD RING CRIMP TERMINAL,10SQ.MM WIRE
IDR468,648.52Pack (1 Pack of 100) -
M5 HD RING CRIMP TERMINAL,10SQ.MM WIRE
IDR234,114.48Pack (1 Pack of 25) -
RS PRO Uninsulated Ring Terminal, M5 Stud Size, 0.5mm² to 1.5mm² Wire Size
IDR194,466.06Pack (1 Pack of 100) -
M5 UNINSULATED EYELET TERMINAL1-2.5SQ.MM
IDR150,307.37Pack (1 Pack of 100) -
M6 HD RING CRIMP TERMINAL,10SQ.MM WIRE
IDR471,585.44Pack (1 Pack of 100) -
M6 HD RING CRIMP TERMINAL,10SQ.MM WIRE
IDR241,351.89Pack (1 Pack of 25) -
M6 HD RING CRIMP TERMINAL,16SQ.MM WIRE
IDR616,858.09Pack (1 Pack of 100) -
M6 HD RING CRIMP TERMINAL,16SQ.MM WIRE
IDR143,384.63Pack (1 Pack of 10) -
M6 HD RING CRIMP TERMINAL,25SQ.MM WIRE
IDR588,328.01Pack (1 Pack of 50) -
M6 HD RING CRIMP TERMINAL,25SQ.MM WIRE
IDR196,458.97Pack (1 Pack of 10) -
M6 HD RING CRIMP TERMINAL,6SQ.MM
IDR182,403.71Pack (1 Pack of 25) -
-28.90%
M6 HD RING CRIMP TERMINAL,6SQ.MM BOLT
IDR293,062.66IDR207,577.31Pack (1 Pack of 100) -
M6 UNINSUL EYELET TERMINAL,0.5-1.5SQ.MM
IDR243,030.13Pack (1 Pack of 100) -
M6 UNINSULATED EYELET TERMINAL1-2.5SQ.MM
IDR186,074.86Pack (1 Pack of 100) -
M8 HD RING CRIMP TERMINAL,10SQ.MM WIRE
IDR631,542.69Pack (1 Pack of 100) -
M8 HD RING CRIMP TERMINAL,10SQ.MM WIRE
IDR295,475.13Pack (1 Pack of 25) -
M8 HD RING CRIMP TERMINAL,16SQ.MM WIRE
IDR535,463.45Pack (1 Pack of 100) -
M8 HD RING CRIMP TERMINAL,16SQ.MM WIRE
IDR134,468.98Pack (1 Pack of 10)