Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
TE Connectivity DuraSeal Series Insulated Tin Plated Crimp Ring Terminal, M5 Stud Size, 0.5mm² to 1mm², 22AWG
IDR368,268.79Pack (1 Pack of 50) -
TE Connectivity DuraSeal Series Insulated Tin Plated Crimp Ring Terminal, M6 Stud Size, 0.5mm² to 1mm², 22AWG
IDR330,193.72Pack (1 Pack of 50) -
RS PRO Uninsulated Ring Terminal, 10mm Stud Size, 120mm² to 120mm² Wire Size
IDR854,748.61Pack (1 Pack of 10) -
M10 HD RING CRIMP TERMINAL,120SQ.MM WIRE
IDR412,637.26Pack (1 Pack of 4) -
M10 HD RING CRIMP TERMINAL,150SQ.MM WIRE
IDR839,749.34Pack (1 Pack of 10) -
M10 HD RING CRIMP TERMINAL,150SQ.MM WIRE
IDR576,370.55Pack (1 Pack of 4) -
RS PRO Uninsulated Ring Terminal, 10mm Stud Size, 25mm² to 25mm² Wire Size
IDR409,280.78Pack (1 Pack of 50) -
M10 HD RING CRIMP TERMINAL,25SQ.MM WIRE
IDR207,262.64Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, 10mm Stud Size, 35mm² to 35mm² Wire Size
IDR604,795.74Pack (1 Pack of 50) -
M10 HD RING CRIMP TERMINAL,35SQ.MM WIRE
IDR348,339.69Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, 10mm Stud Size, 50mm² to 50mm² Wire Size
IDR1,797,709.71Pack (1 Pack of 50) -
M10 HD RING CRIMP TERMINAL,50SQ.MM WIRE
IDR355,786.88Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, 10mm Stud Size to 70mm² Wire Size
IDR2,043,152.31Pack (1 Pack of 50) -
M10 HD RING CRIMP TERMINAL,70SQ.MM WIRE
IDR515,849.02Pack (1 Pack of 10) -
M10 HD RING CRIMP TERMINAL,95SQ.MM WIRE
IDR576,265.66Pack (1 Pack of 10) -
M10 HD RING CRIMP TERMINAL,95SQ.MM WIRE
IDR749,648.83Pack (1 Pack of 10) -
M12 HD RING CRIMP TERMINAL,120SQ.MM WIRE
IDR561,895.73Pack (1 Pack of 10) -
M12 HD RING CRIMP TERMINAL,120SQ.MM WIRE
IDR298,202.27Pack (1 Pack of 4) -
M12 HD RING CRIMP TERMINAL,150SQ.MM WIRE
IDR819,505.57Pack (1 Pack of 10) -
M12 HD RING CRIMP TERMINAL,150SQ.MM WIRE
IDR490,990.09Pack (1 Pack of 4) -
RS PRO Uninsulated Ring Terminal, 12mm Stud Size, 50mm² to 50mm² Wire Size
IDR926,912.93Pack (1 Pack of 50) -
M12 HD RING CRIMP TERMINAL,50SQ.MM WIRE
IDR363,548.74Pack (1 Pack of 10) -
RS PRO Uninsulated Ring Terminal, 12mm Stud Size, 70mm² to 70mm² Wire Size
IDR2,962,722.94Pack (1 Pack of 50) -
M12 HD RING CRIMP TERMINAL,70SQ.MM WIRE
IDR592,838.28Pack (1 Pack of 10)