Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
TE Connectivity, PLASTI-GRIP Insulated Ring Terminal, M12 (1/2) Stud Size, 10.5mm² to 16.77mm² Wire Size, Blue
IDR51,291.21 -
RING TERMINAL,8AWG,SOLISTRAND,3/8
IDR296,209.36Pack (1 Pack of 25) -
RING TERMINAL,8AWG,SOLISTRAND,5/8
IDR3,155,720.54Box (1 Box of 100) -
RING TERMINAL,PIDG, RED, AWG 22-16, M3.5
IDR234,743.82Pack (1 Pack of 50) -
RING TERMINAL,PIDG,BLUE, AWG 16-14, M2.5
IDR139,818.37Pack (1 Pack of 10) -
RING TERMINAL,PIDG,BLUE, AWG 16-14, M3.5
IDR471,795.22Pack (1 Pack of 100) -
RING TERMINAL,PIDG,BLUE, AWG 16-14, M4.5
IDR457,425.29Pack (1 Pack of 100) -
RING TERMINAL,PIDG,PVF2,BLUE,AWG16-14,M4
IDR89,366.28Pack (1 Pack of 10) -
RING TERMINAL,PIDG,YELLOW, AWG 12-10, M4
IDR527,282.03Pack (1 Pack of 100) -
RING TERMINAL,PIDG,YELLOW, AWG 12-10, M5
IDR1,016,069.43Pack (1 Pack of 100) -
RING TERMINAL,PIDG,YELLOW, AWG 12-10, M6
IDR3,068,556.95Box (1 Box of 500) -
RING TERMINAL,PIDG,YELLOW, AWG 12-10, M6
IDR645,493.06Pack (1 Pack of 100) -
RING TERMINAL,PIDG,YELLOW, AWG 12-10, M8
IDR844,993.84Pack (1 Pack of 100) -
RING TERMINAL,PIDG,YELLOW,AWG 12-10, M10
IDR2,336,424.75Pack (1 Pack of 100) -
RING TERMINAL,PIDG,YELLOW,AWG 12-10, M12
IDR2,686,023.12Pack (1 Pack of 100) -
RING TERMINAL,PIDG,YELLOW,AWG 12-10, M6
IDR1,572,720.66Box (1 Box of 100) -
RING TERMINAL,SOLISTRAND, M10, 12-10 AWG
IDR947,051.81Pack (1 Pack of 100) -
RING TERMINAL,SOLISTRAND, M10, 12-10 AWG
IDR1,539,260.75Pack (1 Pack of 100) -
RING TERMINAL,SOLISTRAND, M12, 16-14 AWG
IDR822,337.60Pack (1 Pack of 50) -
RING TERMINAL,SOLISTRAND, M3.5,22-16 AWG
IDR265,791.26Pack (1 Pack of 100) -
RING TERMINAL,SOLISTRAND,M3.5, 22-16 AWG
IDR52,654.78Pack (1 Pack of 10) -
RING TERMINAL,STRATO-THERM,343?C,M6,6AWG
IDR46,151.60 -
RING TERMINAL,STRATO-THERM,343?C,M6,8AWG
IDR24,124.70 -
RING TERMINAL,STRATO-THERM,343?C,M8,8AWG
IDR4,046,131.75Box (1 Box of 100)