Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
RING TERMINAL, SOLISTRAND, M16, 6 AWG
IDR871,216.34Pack (1 Pack of 25) -
RING TERMINAL, SOLISTRAND, M4, 12-10 AWG
IDR486,165.15Pack (1 Pack of 100) -
RING TERMINAL, SOLISTRAND, M4, 16-14 AWG
IDR565,986.44Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M4 Stud Size, 0.26mm² to 1.65mm² Wire Size
IDR379,072.46Pack (1 Pack of 100) -
RING TERMINAL, SOLISTRAND, M4, 8 AWG
IDR10,908.56 -
RING TERMINAL, SOLISTRAND, M4, 8 AWG
IDR642,451.25Pack (1 Pack of 50) -
RING TERMINAL, SOLISTRAND, M5, 12-10 AWG
IDR462,984.46Pack (1 Pack of 100) -
RING TERMINAL, SOLISTRAND, M5, 12-10 AWG
IDR215,548.95Pack (1 Pack of 100) -
RING TERMINAL, SOLISTRAND, M5, 16-14 AWG
IDR246,071.94Pack (1 Pack of 100) -
RING TERMINAL, SOLISTRAND, M5, 17-13 AWG
IDR275,231.36Pack (1 Pack of 100) -
RING TERMINAL, SOLISTRAND, M5, 8 AWG
IDR862,405.58Box (1 Box of 100) -
RING TERMINAL, SOLISTRAND, M5, 8 AWG
IDR1,182,110.30Pack (1 Pack of 50) -
RING TERMINAL, SOLISTRAND, M5, 8 AWG
IDR41,116.88Box (1 Box of 5) -
RING TERMINAL, SOLISTRAND, M6, 12-10 AWG
IDR40,907.10Box (1 Box of 5) -
RING TERMINAL, SOLISTRAND, M6, 12-10 AWG
IDR315,614.01Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M6 Stud Size, 1mm² to 2.6mm² Wire Size
IDR413,266.60Pack (1 Pack of 100) -
TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M6 Stud Size, 10.5mm² to 16.8mm² Wire Size
IDR217,751.64Pack (1 Pack of 25) -
RING TERMINAL, SOLISTRAND, M6, 8 AWG
IDR713,356.89Box (1 Box of 100) -
TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M6 Stud Size, 6.6mm² to 10.5mm² Wire Size
IDR281,524.76Pack (1 Pack of 50) -
RING TERMINAL, SOLISTRAND, M8, 1/0 AWG
IDR889,152.53Pack (1 Pack of 25) -
RING TERMINAL, SOLISTRAND, M8, 12-10 AWG
IDR714,615.57Pack (1 Pack of 100) -
RING TERMINAL, SOLISTRAND, M8, 2 AWG
IDR565,357.10Pack (1 Pack of 25) -
-19.90%
RING TERMINAL, SOLISTRAND, M8, 2 AWG
IDR1,524,156.59IDR1,243,890.51Pack (1 Pack of 25) -
TE Connectivity, SOLISTRAND Uninsulated Crimp Ring Terminal, M8 Stud Size, 16.8mm² to 26.7mm² Wire Size
IDR572,279.84Pack (1 Pack of 25)