Crimp Ring Terminals
A ring terminal is a short metal tube with flat washer type ring attached. The tube or barrel end of the crimp is a hollow tube where the stranded wire is inserted and crimped. The contact or connection end is a flat ring with a central hole which connects to a stud or bolt. Ring terminals are insulated or non-insulated.What does it do?An electrical crimp is a solderless electrical connection. Ring terminals are used to connect wiring to screws and studs.Where are they used?Electrical panels Terminal blocksWiring harnessesTypes of Ring TerminalCrimp terminals are available in a wide variety of ring sizes and wire sizes. The CSA (cross sectional area) or AWG (American wire gauge) of the stranded wire is the most critical. The size of the stranded wire must be adequately matched to meet the amperage. The size of the ring is matched to the bolt or stud size, usually in a metric measurement.Insulated TerminalsDIN 46237 colour coding is the most popular type of crimp terminal. Colour coding is used to denote a wire size:Red 0.5 mm² to 1.5 mmYellow 2.5 mm² to 6 mmBlue 1.5 mm² to 2.5 mmOther colours are available.Non-insulatedNon-insulated terminals are bigger terminals. Non-insulated terminals connect to bigger studs and bolts. Non-insulated ring terminals have the capacity to except larger stranded wire. More specialised tooling is required for these heavy-duty terminals.
-
TE Connectivity, XCT Uninsulated Ring Terminal, 8mm Stud Size, 50mm² to 50mm² Wire Size
IDR2,322,474.38Box (1 Box of 25) -
-42.20%
BLU M3.5 INSUL RING TERMINAL,1-2.6SQ.MM
IDR354,528.20IDR208,731.10Pack (1 Pack of 100) -
BLU M3.5 RING CRIMP TERMINAL1.5-2.5SQ.MM
IDR66,080.70Pack (1 Pack of 100) -
BLU M3.5CRIMP RING TERMINAL,1.5-2.5SQ.MM
IDR242,610.57Pack (1 Pack of 100) -
BLU M4.5 INSUL RING TERMINAL,1-2.6SQ.MM
IDR160,481.70Pack (1 Pack of 100) -
BLU M5 SEALED RING TERMINAL,1-2.5SQ.MM
IDR383,687.62Pack (1 Pack of 50) -
BLUE CRIMP M8 RING TERMINAL,1.5-2.5SQ.MM
IDR702,763.00Pack (1 Pack of 100) -
BLUE M2 RING TERMINAL,1.5-2.5SQ.MM WIRE
IDR256,036.49Pack (1 Pack of 100) -
BLUE M3 RING TERMINAL,1.5-2.5SQ.MM WIRE
IDR275,546.03Pack (1 Pack of 100) -
BLUE M4 CRIMP RING TERMINAL,1.5-2.5SQ.MM
IDR268,728.18Pack (1 Pack of 100) -
BLUE M4 INSUL RING TERMINAL,1-2.6SQ.MM
IDR146,216.66Pack (1 Pack of 100) -
BLUE M4 RING TERMINAL,1.5-2.5SQ.MM WIRE
IDR135,412.99Pack (1 Pack of 100) -
BLUE M5 CRIMP RING TERMINAL,1.5-2.5SQ.MM
IDR335,648.00Pack (1 Pack of 100) -
BLUE M5 INSUL RING TERMINAL,1-2.6SQ.MM
IDR163,733.29Pack (1 Pack of 100) -
BLUE M5 RING TERMINAL,1.5-2.5SQ.MM WIRE
IDR102,267.75Pack (1 Pack of 100) -
BLUE M6 CRIMP RING TERMINAL,1.5-2.5SQ.MM
IDR504,101.34Pack (1 Pack of 100) -
BLUE M6 INSUL RING TERMINAL,1-2.6SQ.MM
IDR173,068.50Pack (1 Pack of 100) -
BLUE M6 RING TERMINAL,1.5-2.5SQ.MM WIRE
IDR318,655.82Pack (1 Pack of 100) -
BLUE M7 RING TERMINAL,1.5-2.5SQ.MM WIRE
IDR271,769.99Pack (1 Pack of 100) -
BLUE M8 INSUL RING TERMINAL,1-2.6SQ.MM
IDR209,780.00Pack (1 Pack of 100) -
BLUE M8 RING TERMINAL,1.5-2.5SQ.MM WIRE
IDR346,661.45Pack (1 Pack of 100) -
CONNECTOR, CRIMP TERMINAL
IDR131,951.62Bag (1 Bag of 100) -
CONNECTOR, CRIMP TERMINAL
IDR109,085.60Bag (1 Bag of 100) -
CONTACT,CRIMP,RING TONGUE,18-14AWG
IDR57,165.05Pack (1 Pack of 50)