Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
PUD 2MM CRIMP RECEPTACLE, 28-24 AWG
IDR7,027.63Reel (1 Reel of 10) -
QM THREE-PIECE PIN CONTACT,SIZE 16
IDR196,458.97Pack (1 Pack of 10) -
RECEPTACLE TERMINAL
IDR65,241.58Pack (1 Pack of 50) -
SHD 1.0MM REEL CONTACTS 32-28 AWG GOLD
IDR387,463.66Pack (1 Pack of 100) -
SHD 1.0MM STRIP CONTACTS 32-28 AWG GOLD
IDR128,909.81Pack (1 Pack of 100) -
SHF CRIMP CONTACT
IDR75,625.69Reel (1 Reel of 100) -
SOCKET CONTACT GOLD 24-28 AWG CRIMP
IDR136,671.67Reel (1 Reel of 100) -
SOCKET CONTACT TIN 22 AWG CRIMP
IDR64,087.79Reel (1 Reel of 100) -
SOCKET RETAINER CLIP, 20 POSITION
IDR168,558.23Pack (1 Pack of 10) -
SOCKET RETAINER CLIP, 26 POSITION
IDR177,788.55Pack (1 Pack of 10) -
SOLID PIN CRIMP SIZE 12 12-14AWG
IDR97,128.14Bag (1 Bag of 10) -
SOLID PIN CRIMP SIZE 20 20AWG
IDR64,612.24Bag (1 Bag of 10) -
SOLID PIN CRIMPSIZE 16 14 AWG
IDR87,583.15Bag (1 Bag of 10) -
SOLID SKT CRIMP SIZE 12 12-14AWG
IDR116,637.68Bag (1 Bag of 10) -
SOLID SKT CRIMP SIZE 20 20 AWG
IDR121,462.62Bag (1 Bag of 10) -
SOLID SKT CRIMPSIZE 16 14 AWG
IDR132,266.29Bag (1 Bag of 10) -
STRAIN RELIEF CLAMP 34-PIN F
IDR67,024.71Pack (1 Pack of 10) -
STRAIN RELIEF CLAMP 50-PIN F
IDR85,485.35Bag (1 Bag of 10) -
STRAIN RELIEF,MATENLOK,1 ROW,5WAY,WHTE
IDR118,211.03Bag (1 Bag of 5) -
SUPER SABRE CRIMP TERMINAL, 12-10 AWG
IDR12,481.91 -
TIN PLATED CRIMP TERMINAL,24-30AWG
IDR161,425.71Pack (1 Pack of 100) -
UNIV. M-N-L PIN
IDR0.00 -
UNIVERSAL MATE-N-LOK PIN CONTACT 18-14
IDR304,600.56Pack (1 Pack of 100) -
VH 3.96MM CONTACT 20-16 AWG LOOSE PIECE
IDR51,081.43Bag (1 Bag of 50)