Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
MINI-FIT PLUS CRIMP TERMINAL, 20-18AWG
IDR175,585.86Pack (1 Pack of 50) -
MINI-FIT SR CRIMP TERMINAL, 16-14AWG
IDR22,970.91 -
MINI-FIT SR FEMALE TERMINAL 10-12 AWG
IDR34,692,367.50Reel (1 Reel of 2500) -
MINI-PV CRIMP SOCKET 22-26AWG TIN
IDR33,564.80Pack (1 Pack of 10) -
MINI-PV CRIMP SOCKET 28-32AWG GOLD
IDR69,856.74Pack (1 Pack of 10) -
MODU TIN SHROUDED CRIMP 26-22
IDR157,125.22Bag (1 Bag of 100) -
MX23A SERIES CRIMP CONTACTS
IDR123,350.64Pack (1 Pack of 100) -
MX34,CRIMP CONTACT,SKT HSING 0.5-0.75MM
IDR32,935.46Pack (1 Pack of 50) -
MX34,CRIMP CONTACT,SKT HSNG 0.22-0.35MM
IDR35,138.15Reel (1 Reel of 50) -
NANO-FIT CRIMP TERMINAL, FEM, 20-22 AWG
IDR221,947.24Reel (1 Reel of 100) -
NANO-FIT CRIMP TERMINAL, FEM, 24-26 AWG
IDR215,653.84Reel (1 Reel of 100) -
NANO-FIT CRIMP TERMINAL, FEMALE,20-22AWG
IDR89,995.62Tape (1 Tape of 25) -
NEPTUNESIGNAL PIN CONTACT,13A,24-26AWG
IDR758,984.04Pack (1 Pack of 100) -
NEPTUNESIGNAL PIN CONTACT,13A,24-26AWG
IDR124,609.32Pack (1 Pack of 10) -
OBD-II CRIMP TERMINAL,FEMALE,TIN PLATED
IDR158,279.01Reel (1 Reel of 100) -
PA W TO W CONTACT LARGE
IDR23,075.80Bag (1 Bag of 50) -
PAD-2.0MM REELED CONTACT 26-22 AWG
IDR44,368.47Reel (1 Reel of 100) -
PH CRIMP RECEPTACLE CONTACT, 30-24 AWG
IDR102,267.75Tape (1 Tape of 250) -
PH-2.0MM LOOSE PIECE CONTACT 30-24 AWG
IDR51,815.66Pack (1 Pack of 100) -
PHD CONTACT 26 TO 22 AWG
IDR47,095.61Pack (1 Pack of 100) -
PHD CONTACT 28 TO 24 AWG
IDR47,095.61Reel (1 Reel of 100) -
PHD SERIES CRIMP RECEPTACLE, 22 AWG
IDR46,885.83Pack (1 Pack of 100) -
PIN CONTACT AWG28-22
IDR82,023.98Reel (1 Reel of 100) -
PUD 2MM CRIMP RECEPTACLE, 26-22 AWG
IDR7,447.19Pack (1 Pack of 10)