Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
MATE-N-LOK PIN CONTACT,26-22AWG
IDR551,406.73Bag (1 Bag of 300) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 14AWG 350550-1
IDR183,452.61Pack (1 Pack of 50) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350547-1
IDR105,624.23Pack (1 Pack of 50) -
MATE-N-LOK SOCKET CONTACT,20-16AWG
IDR431,727.24Bag (1 Bag of 300) -
MATE-N-LOK SOCKET CONTACT,22-18AWG
IDR708,217.28Bag (1 Bag of 300) -
MATE-N-LOK SOCKET CONTACT,26-22AWG
IDR704,021.68Bag (1 Bag of 300) -
MATE-N-LOK UNIVERSAL,STRAIN RELIEF,4WAY
IDR29,264.31 -
MATE-N-LOK,CONTACT,CRIMP,PIN,24-18 AWG
IDR2,065,388.99Bag (1 Bag of 1000) -
MATE-N-LOK,CONTACT,PIN,0.80-2.00MM?
IDR3,583,671.74Reel (1 Reel of 2500) -
MCP 1.5K RECEPTACLE CONTACT, 20-17 AWG
IDR71,954.54Pack (1 Pack of 10) -
MCP 2.8 SWS RECEPTACLE CONTACT,AWG 17-13
IDR252,050.67Pack (1 Pack of 50) -
MCP 2.8 SWS RECEPTACLE CONTACT,AWG 20-17
IDR252,050.67Pack (1 Pack of 50) -
MCP 2.8 SWS TAB CONTACT 15.5-13.5 AWG
IDR10,006,820.67Box (1 Box of 3300) -
MEGA-FIT FEMALE TML PRE-TIN 12AWG
IDR205,584.40Pack (1 Pack of 50) -
MEGA-FIT MALE TML PRE-TIN 12AWG
IDR174,222.29Reel (1 Reel of 50) -
MF SR CRIM TRM M SIL 10-12AWG LUBED
IDR228,240.64Reel (1 Reel of 10) -
MICRO-FIT 3.0 CRIMP RECEPTACLE,18 AWG
IDR76,255.03Pack (1 Pack of 50) -
MICRO-FIT 3MM TPA RETAINER, 10P
IDR48,983.63Bag (1 Bag of 20) -
MICRO-FIT 3MM TPA RETAINER, 14P
IDR66,919.82Bag (1 Bag of 20) -
MICRO-FIT 3MM TPA RETAINER, 4P
IDR80,765.30Bag (1 Bag of 50) -
MICRO-FIT 3MM TPA RETAINER, 6P
IDR46,361.38Bag (1 Bag of 20) -
MICRO-FIT 3MM TPA RETAINER, 8P
IDR52,969.45Bag (1 Bag of 20) -
MICRO-FIT TERMINAL POSITION ASSURANCE (T
IDR46,676.05Pack (1 Pack of 10) -
MICROFIT 3.0 M CRP TERM CHN TIN 18AWG
IDR107,092.69Pack (1 Pack of 100)