Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
EP II BREAKAWAY RETAINER 12 WAY
IDR0.00 -
EP-II CONTACT LANCELESS 22-18 AWG
IDR188,067.77Pack (1 Pack of 100) -
FEMALE CRIMP CONTACT,26-30 AWG
IDR14,802,076.80Bag (1 Bag of 12000) -
GECKO CRIMP RECEPTACLE CONTACT, 26AWG
IDR119,050.15Pack (1 Pack of 5) -
GECKO MALE CRIMP CONTACT, 26 AWG
IDR143,489.52Pack (1 Pack of 10) -
GH 1.25MM STRIP FORM CONTACT 30-26 AWG
IDR96,603.69Reel (1 Reel of 100) -
HCC CTW TERMINAL FOR 3.0
IDR24,963.82Pack (1 Pack of 50) -
HIF3 CRIMP SOCKET CONTACT, AWG 20-22
IDR466,550.72Pack (1 Pack of 100) -
HIF3 CRIMP SOCKET CONTACT, AWG 22-26
IDR53,179.23Pack (1 Pack of 10) -
HIF3 CRIMP SOCKET CONTACT, AWG 22-26
IDR66,919.82Pack (1 Pack of 10) -
HIF3 CRIMP SOCKET CONTACT, AWG 22-26
IDR520,254.40Pack (1 Pack of 100) -
HIF3 CRIMP SOCKET CONTACT, AWG 24-28
IDR430,783.23Pack (1 Pack of 100) -
IGRID CRIMP TERMINAL
IDR9,210,181.12Pack (1 Pack of 16000) -
IL-AG5,CRIMP CONTACT,INLINE PLG,TIN PLTD
IDR63,248.67Reel (1 Reel of 50) -
JWPF RECEPTACLE CONTACT REELED 26-22 AWG
IDR109,819.83Reel (1 Reel of 100) -
JWPF TAB CONTACT REELED 26-22 AWG
IDR90,415.18Reel (1 Reel of 100) -
M20 2.54MM CRIMP RECEPTACLE, 22-30AWG
IDR123,035.97Pack (1 Pack of 100) -
M20 CRIMP 22 - 30 AWG, 15.6MM, TIN
IDR83,912.00Bag (1 Bag of 100) -
M20 CRIMP 22 - 30 AWG,15.6MM, GOLD + TIN
IDR139,503.70Pack (1 Pack of 100) -
M22 CRIMP RECEPTACLE CONTACT, 30-24 AWG
IDR77,723.49Pack (1 Pack of 50) -
MATE-N-LOK CABLE-CLAMP HOUSING 6W
IDR214,814.72Pack (1 Pack of 10) -
MATE-N-LOK COM CONTACT PIN 20-14AWG
IDR440,852.67Pack (1 Pack of 100) -
MATE-N-LOK CONTACT PIN,20-16AWG
IDR1,251,442.59Bag (1 Bag of 1000) -
MATE-N-LOK PIN CONTACT,0.50-2.00MM?
IDR358,723.80Bag (1 Bag of 10)