Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
CRIMP TERMINAL 5159, 22-28 AWG
IDR119,050.15Pack (1 Pack of 50) -
CRIMP TERMINAL, 2.5MM SPOX WTB,REEL
IDR25,020,775.27Reel (1 Reel of 48000) -
CRIMP TERMINAL,1.25MM, 26-28AWG
IDR19,709,670.12Reel (1 Reel of 75000) -
CRIMP TERMINAL,18-20 AWG,GOLD,REEL
IDR1,055,822.74Reel (1 Reel of 100) -
CRIMP TERMINAL,2.5MM PITCH LOOSE
IDR42,585.34Pack (1 Pack of 100) -
CRIMP TERMINAL,700218,MALE,SN,22-24AWG
IDR254,148.47Bag (1 Bag of 100) -
CRIMP TERMINAL,FEM,TIN PLATD,14-20 AWG
IDR157,754.56Pack (1 Pack of 100) -
CRIMP TERMINAL,FEMALE,GOLD PLTD,18-20AWG
IDR218,905.43Pack (1 Pack of 100) -
CRIMP TERMINAL,FEMALE,TIN PLATING,22AWG
IDR136,566.78Pack (1 Pack of 100) -
CRIMP TERMINAL,KK 100,7879,TIN,24-30AWG
IDR259,183.19Bag (1 Bag of 100) -
CRIMP TERMINAL,MICROFIT,FEMALE,26-30AWG
IDR11,995,954.63Reel (1 Reel of 12000) -
CRIMP,3.96MM,18-24 AWG,SELECT GOLD,REEL
IDR835,658.63Pack (1 Pack of 100) -
CRIMP,3.96MM,22-26 AWG,SELECT GOLD,REEL
IDR0.00 -
CRIMP,MALE,SELECT AU PLATE 26-30AWG,REEL
IDR249,638.20Pack (1 Pack of 100) -
CTW MALE PIN 30 AU-22-26- AWG R-L REELIN
IDR153,139.40Pack (1 Pack of 20) -
DF11 CRIMP SOCKET CONTACT, 22 AWG
IDR74,996.35Reel (1 Reel of 100) -
DF11 CRIMP TERM(LOW INSERTION) AWG 24-28
IDR186,389.53Bag (1 Bag of 100) -
DF11 CRIMP TERMINAL AWG 24-28
IDR65,031.80Pack (1 Pack of 50) -
DF11 CRIMP TERMINAL AWG 24-28
IDR93,771.66Bag (1 Bag of 100) -
DF20 CRIMP TERMINAL AWG 28-30
IDR239,149.20Reel (1 Reel of 100) -
DURACLIK CRIMP RECEPTACLE, 22-26 AWG
IDR139,818.37Pack (1 Pack of 100) -
DYNAMIC D1000 REC CONT M PRE TIN L/P
IDR229,184.65Pack (1 Pack of 50) -
EH CRIMP RECEPTACLE CONTACT, 30-22 AWG
IDR105,938.90Tape (1 Tape of 250) -
ELCON,MIDDLE DRAWER,CONTACT,SKT,SIZE12,K
IDR48,500,401.77Bag (1 Bag of 500)