Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
CONTACT,CRIMP,RECPT,MATE-N-LOK,24-18 AWG
IDR122,301.74Pack (1 Pack of 100) -
CONTACT,CRIMP,TAB,MIC MINI,28-20 AWG
IDR4,522,856.80Reel (1 Reel of 4000) -
CONTACT,RECEPTACLE,AU,20-16AWG
IDR10,577,317.38Reel (1 Reel of 3000) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 14AWG 917512-2
IDR35,557.71Pack (1 Pack of 5) -
CONTACT,TAB,CRIMP,M 28-22 AWG,D-1000
IDR49,822.75Pack (1 Pack of 10) -
CRIMP 2.36MM MALE 14-20 AWG TIN REEL
IDR139,818.37Reel (1 Reel of 100) -
CRIMP CONTACT 22-26 AWG HCP TIN MOD II
IDR77,513.71Reel (1 Reel of 100) -
CRIMP CONTACT 22-30 AWG,DUBOX, REEL
IDR151,775.83Pack (1 Pack of 100) -
JST, XA, XAD, XM, XMA Female Crimp Terminal 22AWG BXA-001T-P0.6
IDR33,250.13Bag (1 Bag of 50) -
CRIMP CONTACT GOLD PLATED 22 AWG LOOSE
IDR178,837.45Bag (1 Bag of 100) -
CRIMP CONTACT GOLD PLATED 26-30AWG REEL
IDR112,022.52Pack (1 Pack of 100) -
CRIMP CONTACT MINITEK 26-30AWG
IDR139,713.48Pack (1 Pack of 100) -
CRIMP CONTACT PIN 20-18.5 AWG
IDR26,012.72Bag (1 Bag of 10) -
CRIMP CONTACT,PCB BOARD-WIRE,GOLD PLATED
IDR112,022.52Reel (1 Reel of 100) -
CRIMP CONTACT,PCB-BOARD-WIRE,TIN PLATED
IDR48,249.40Bag (1 Bag of 100) -
CRIMP SNAP IN CONTACT 26-22 AWG TIN
IDR689,756.64Reel (1 Reel of 100) -
CRIMP TERM,16 AWG,BRASS,GOLD,REEL
IDR603,851.73Reel (1 Reel of 100) -
CRIMP TERM,22-24AWG,SELECTIVE GOLD,REEL
IDR22,934,932.73Reel (1 Reel of 20000) -
CRIMP TERM,22-28 AWG,BRASS,REEL
IDR144,643.31Pack (1 Pack of 100) -
CRIMP TERM,22-28 AWG,PHOS BRONZE,REEL
IDR120,413.72Reel (1 Reel of 100) -
CRIMP TERM,28-30AWG,GOLD (AU),BAG
IDR0.00Bag (1 Bag of 100) -
CRIMP TERM,FEM,TIN PLATED,22-24AWG,REEL
IDR15,002,836.26Reel (1 Reel of 20000) -
CRIMP TERM,FEMALE,18-24AWG,TIN,REEL
IDR1,971,092.88Reel (1 Reel of 4000) -
CRIMP TERMINAL
IDR115,169.22Pack (1 Pack of 25)