Hirose, HIF3B Female Crimp Terminal 22AWG HIF3-2226SCA

Product image for HIF3 CRIMP SOCKET CONTACT, AWG 22-26

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors

Hirose HIF3 Series Crimp Receptacle Contacts

HIF3 crimp socket receptacles for use in crimp socket housings. These crimp socket contacts are gold plated and are available in wire size ranges of AWG 22-26, AWG 24-28, AWG 26-30 and AWG 20-22. For suitable hand crimping tools please see the following:
Hand crimp tool stock number 896-0979 – size 24-28 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0972 – size 22-26 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0975 – size 20-22 AWG crimp contacts (non reeled)

Hirose, HIF3B Female Crimp Terminal 22AWG HIF3-2226SC

Product image for HIF3 CRIMP SOCKET CONTACT, AWG 22-26

Hirose 2.54mm HIF3 Series Wire to Board & Board to Board Connectors

Hirose HIF3 Series Crimp Receptacle Contacts

HIF3 crimp socket receptacles for use in crimp socket housings. These crimp socket contacts are gold plated and are available in wire size ranges of AWG 22-26, AWG 24-28, AWG 26-30 and AWG 20-22. For suitable hand crimping tools please see the following:
Hand crimp tool stock number 896-0979 – size 24-28 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0972 – size 22-26 AWG crimp contacts (non reeled)
Hand crimp tool stock number 896-0975 – size 20-22 AWG crimp contacts (non reeled)

Molex, CP Female Crimp Terminal 64323-1029

Product image for CMC 1.5MM CRIMP SOCKET TERMINAL,18-20AWG

Molex CMC Hybrid Connectors

Power Connectors

CMC Hybrid Connector, CP0.635 mm Terminals – 64322 Series

CP terminals for use in the CMC hyrbid connector system. These terminals are available in 1.50 mm and 0.635 mm widths and are designed to support low, medium and high current data requirements. The terminals have a 2 part design with a high conductivity copper alloy body and a stainless steel terminal box. This robust design enables the terminals to perform in high conductivity applications in harsh environments. These CP terminals are available with different platings and to suit a range of wire sizes

Molex, iGrid Female Crimp Terminal 22AWG 501647-1000

Product image for IGRID CRIMP TERMINAL

2.0mm Wire to Board – Molex iGrid Range

Crimp Terminals

Mates with Parts:
501645 Series Vertical Headers
501676 Series Right Angle Headers

Use With:
501646 Series Receptacle Housings

Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0074

Product image for CRIMP TERMINAL

Molex Minifit Jr.™ Series

Power Connectors

Mini-Fit Crimp Contacts

Molex Mini-Fit pin and receptacle crimp contacts are connector contacts for use in the Mini-Fit Junior plug and receptacle housings. These crimp pin and receptacle terminals feature multiple points of contact for a reliable electrical connection and a higher current carrying capacity. Locking tangs on the crimp contacts secure them firmly in the connector housing. These Mini-Fit crimp contacts are available with a range of platings and wire size ranges for design flexibility.

Features and Benefits

Features and Benefits

– Multiple points of contact for reliable electrical connection

– Locking tangs for secure connection in housing

– Range of platings and wire

Applications

– Automotive

– Industrial

– Industrial Automation

– Medical

– Communications and Networking

– Consumer Electronics

More Information :

The extraction tool for this range of crimp connector contacts is 2155900

Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0049

Product image for CRIMP TERMINAL 5159, 22-28 AWG

KK Cat Ear Crimp Terminal, 5159 Series

A range of KK 254 Cat Ear Crimp Terminal contacts, 5159 Series, for 22-28 AWG conductors.
For use with KK 254 Crimp Socket Housings 2695 Series see stock number 679-5322 typical.
For use with KK 254 Crimp Housings 5051 Series see stock number 687-7954 typical.

Note

Brass contacts stock number 720-6646 are supplied loose.
Phosphor Bronze contacts stock number 720-6634 are supplied on a strip.
Brass contacts stock number 720-6643 are supplied on a strip.

JST, PAD Female Crimp Terminal 22AWG SPH-001T-P0.5L

Product image for PAD-2.0MM REELED CONTACT 26-22 AWG

PAD Contact and Double Ended Wire with Contacts

820-1740 is a PAD Series socket contact manufactured from Phosphor Bronze and Tin plated for wire size 0.13∼0.33 mm² (26∼22 AWG) with an insulation diameter of 1.0∼1.5 mm.

PAD Series Cable Assemblies have SPH-001T-P0.5L contacts crimped on both ends for use in PADP Series Receptacle Housings, see stock number 820-1728 typical.
820-1743 is 150 mm long.
820-1747 is 300 mm long.

2.0mm JST PAD Connector

The 2.0mm PAD Series Wire-to-Board Connectors from JST are dual row for high density applications and provide: secure locking, polarization, an insertion guide and reliable contacts with long dimples for continuity under adverse conditions.

JST, XH Female Crimp Terminal 22AWG BXH-001T-P0.6

Product image for XH-2.5MM LOOSE PIECE CONTACT 28-22 AWG

JST XH Series Crimp Contacts and Cable Assemblies

JST’s XH series crimp receptacle contacts and cable assemblies are designed for use in the XH series crimp connector housings. The high quality crimp receptacle contacts are made from phosphor bronze with a tin plating and accept a wire size range of 28 to 22 AWG.

XH Series Crimp Contacts
820-1529 Female 28 / 22 AWG contact – Standard Pack
166-7449 Female 28 / 22 AWG contact – Bulk Bag
123-5947 Female 28 / 22 AWG contact – Standard Tape
166-7576 Female 28 / 22 AWG contact – Bulk Reel

XH Series Cable Assembly
820-1548 150mm double ended contacts lead – Standard Pack
166-7254 150mm double ended contacts lead – Bulk Bag
820-1541 300mm double ended contacts lead – Standard Pack
166-7253 300mm double ended contacts lead – Bulk Pack

JST, JWPF Male Crimp Terminal 22AWG SWPT-001T-P025

Product image for JWPF TAB CONTACT REELED 26-22 AWG

JWPF Loose Contacts and Cable Assemblies

These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .

JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.

For a suitable Extraction Tool see stock number 688-0843 .

2.0mm JST Waterproof Wire-to-Wire Connectors

JST, JWPF Female Crimp Terminal 22AWG SWPR-001T-P025

Product image for JWPF RECEPTACLE CONTACT REELED 26-22 AWG

2.0mm JST Waterproof Wire-to-Wire Connectors

JWPF Loose Contacts and Cable Assemblies

These JWPF Contacts and Cable Assemblies are used with the respective JWPF Receptacle and Tab Housings:
JWPF Receptacle Contact 820-1324 used in JWPF Receptacle Housing 820-1289 typical.
JWPF Tab Contact 820-1327 used in JWPF Tab Housing 820-1282 typical.
For a suitable Strip Feed Crimp Hand tool see stock number 602-8717 or for discrete contacts 688-0852 .

JWPF Cable Assemblies are pre-wired Contacts:
820-1286 is 150 mm long with Receptacle Contacts fitted.
820-1295 is 300 mm long with Receptacle Contacts fitted.
820-1298 is 150 mm long with Tab Contacts fitted.
820-1292 is 300 mm long with Tab Contacts fitted.

For a suitable Extraction Tool see stock number 688-0843 .

Contact us now
Hubungi kami