Crimp Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
024 STRAIN RELIEF A-L RCPT
IDR126,392.45Pack (1 Pack of 25) -
040 CONTACT, REC, MULTILOCK, 22-20 AWG
IDR96,918.36Reel (1 Reel of 50) -
040CONTACT,RECEPTACLE,0.20-0.60MM?
IDR721,852.98Pack (1 Pack of 50) -
1.57MM PIN CONTACT 18-16 AWG TYPE 3 AU
IDR76,359.92Pack (1 Pack of 5) -
TE Connectivity for use with MTA-100 Series
IDR52,969.45Pack (1 Pack of 10) -
10 WAY STRAIN RELIEF CLIP FOR CLASS2 SKT
IDR75,520.80Bag (1 Bag of 10) -
HARWIN, Datamate Female Crimp Terminal 22AWG M80-0110005
IDR89,785.84Pack (1 Pack of 10) -
Molex Male Crimp Terminal 22AWG 560868000
IDR24,963.82Bag (1 Bag of 50) -
TE Connectivity Female Crimp Terminal 24AWG 1735801-1
IDR26,222.50Tape (1 Tape of 100) -
2.36MM .093 TERMINAL FEMALE TIN 14-20AWG
IDR179,991.24Bag (1 Bag of 100) -
TE Connectivity, AMP-LATCH Female Crimp Terminal 929974-1
IDR7,370,200.74Reel (1 Reel of 3000) -
2MM DOUBLE-ROW CONNECTOR CONTACT
IDR62,724.22Each (1 Each of 31) -
Hirose, DF11 Male Crimp Terminal 24AWG DF11-EP2428PCA
IDR181,354.81Bag (1 Bag of 100) -
TE Connectivity for use with MTA-100 Series
IDR23,810.03Bag (1 Bag of 10) -
40 WAY STRAIN RELIEF CLIP FOR CLASS2 SKT
IDR122,091.96Bag (1 Bag of 10) -
50 WAY STRAIN RELIEF CLIP FOR CLASS3 SKT
IDR69,542.07Pack (1 Pack of 10) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 26AWG 1-141708-1
IDR502,632.88Box (1 Box of 100) -
AMPMODU CRIMP SOCKET, SIGNAL, 20-24 AWG
IDR43,948.91Pack (1 Pack of 10) -
AMPMODU IV SOCKET CONTACT GOLD 24-20 AWG
IDR719,335.62Pack (1 Pack of 100) -
JST, SBHSM Male Crimp Terminal 24AWG SBHSM-002T-P0.5
IDR3,967,988.70Reel (1 Reel of 5000) -
JST, SBHS Female Crimp Terminal 24AWG SBHS-002T-P0.5A
IDR5,097,339.33Reel (1 Reel of 10000) -
Molex, Board-In Male Crimp Terminal 20AWG 50097-8000
IDR141,496.61Reel (1 Reel of 100) -
Molex, CP Female Crimp Terminal 64323-1029
IDR144,118.86Pack (1 Pack of 25) -
Hirose, DF3 Male Crimp Terminal 24AWG DF3-EP2428PCFA
IDR104,680.22Pack (1 Pack of 50)