Crimp Butt Splice Terminals
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
REDWATERTIGHT CRIMPSPLICE,0.5-1.5SQ.MM
IDR146,636.22Bag (1 Bag of 10) -
SCOTCHLOCK CONNECTOR
IDR63,143.78Box (1 Box of 10) -
SHEET FORMED BUTT PIN TERMINAL1-2.5SQ.MM
IDR223,730.37Pack (1 Pack of 100) -
TE Connectivity Tap Splice Connector, Blue, Insulated, Tin 17 → 13 AWG
IDR194,046.50Pack (1 Pack of 10) -
SPLICE CLOSED BARREL TRANSPARENT
IDR43,319.57Pack (1 Pack of 10) -
SPLICE, ELECTRO-TAP, 24-22 AWG
IDR58,318.84Bag (1 Bag of 5) -
SPLICE,BUTT,0.180IN.(MIN.),0.080IN
IDR534,519.44Pack (1 Pack of 50) -
SPLICE,BUTT,0.250IN.(MIN.),0.110IN
IDR797,164.00Pack (1 Pack of 50) -
STANDARD BUTT SPLICE, SOLISTRAND, 6 AWG
IDR1,146,133.03Pack (1 Pack of 50) -
T-TAP CONNECTOR,18-14AWG WIRE SIZE
IDR50,976.54Pack (1 Pack of 25) -
RS PRO Tap Splice Connector, Blue, Insulated 18 → 14 AWG
IDR98,386.82Pack (1 Pack of 25) -
TELECOM SPLICING CONN,2 WAY,GEL FILLED
IDR463,299.13Bag (1 Bag of 100) -
TELECOM SPLICING CONN,2 WAY,GEL FILLED
IDR477,983.73Bag (1 Bag of 100) -
UNINSULATED BUTT TERMINAL,0.5-1.5SQ.MM
IDR227,611.30Pack (1 Pack of 100) -
RS PRO Splice Connector, Blue, Insulated 1.5 → 2.5 mm², 16 → 14 AWG
IDR99,121.05Bag (1 Bag of 100) -
VINYL -INSULATED BUTT SPLICE CONECTORS 2
IDR70,381.19Bag (1 Bag of 100) -
WIRE CAP, PIDG, RED, 2.03-2.92 MM
IDR44,788.03Pack (1 Pack of 5) -
WIRE PIN 0.75-1MM? TYPE C
IDR0.00 -
Wire Pin 1.5-2.5mm² type C
IDR114,225.21Reel (1 Reel of 50) -
YEL CRIMP BUTT SPLICE TERMINAL,6.5SQ.MM
IDR543,435.09Pack (1 Pack of 100) -
YELLOW BUTT SPLICE,2.7-6.6SQ.MM WIRE
IDR995,091.43Pack (1 Pack of 100) -
YELLOW BUTT SPLICE,4-6SQ.MM WIRE SIZE
IDR518,785.94Pack (1 Pack of 100) -
YELLOW ELECTRO-TAP SPLICE,4-6SQ.MM WIRE
IDR456,166.61Pack (1 Pack of 10) -
YELLOW SEALED SPLICE TERMINAL,2.5-6SQ.MM
IDR576,895.00Pack (1 Pack of 50)