Crimp Butt Splice Terminals
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
NYLON-INSULATED (FLARED) BUTT SPLICE CON
IDR110,344.28Bag (1 Bag of 100) -
NYLON-INSULATED (STRAIGHT) BUTT SPLICE C
IDR175,585.86Bag (1 Bag of 100) -
NYLON-INSULATED DOUBLE CRIMP BUTT SPLICE
IDR394,805.96Bag (1 Bag of 100) -
TE Connectivity, PLASTI-GRIP Parallel Splice Connector, Blue, Insulated, Tin 16 → 14 AWG
IDR809,645.91Pack (1 Pack of 100) -
TE Connectivity Parallel Wire Splice Connector, Yellow, Insulated, Tin 12 → 10 AWG
IDR1,511,255.12Pack (1 Pack of 100) -
PARALLEL SPLICE, SOLISTRAND, 12-10 AWG
IDR226,142.84Pack (1 Pack of 100) -
PARALLEL SPLICE, SOLISTRAND, 16-14 AWG
IDR184,291.73Pack (1 Pack of 100) -
PARALLEL SPLICE, SOLISTRAND, 8 AWG
IDR232,960.69Pack (1 Pack of 50) -
-17.10%
PARALLEL SPLICE, STRATO-THERM, 343?C
IDR82,863.10IDR48,668.96Pack (1 Pack of 10) -
QUICK SPLICE BLUE
IDR91,988.53Bag (1 Bag of 50) -
QUICK SPLICE BLUE
IDR62,619.33Bag (1 Bag of 50) -
QUICK SPLICE BLUE
IDR114,539.88Bag (1 Bag of 50) -
QUICK SPLICE CONNECTORS 22-16 A.W.G. (0.
IDR92,617.87Bag (1 Bag of 50) -
QUICK SPLICE RED
IDR102,267.75Bag (1 Bag of 50) -
QUICK SPLICE RED
IDR68,178.50Bag (1 Bag of 50) -
QUICK SPLICE WHITE
IDR104,155.77Bag (1 Bag of 50) -
QUICK SPLICE YELLOW
IDR76,884.37Bag (1 Bag of 50) -
RED BUTT SPLICE,0.5-1.5SQ.MM WIRE SIZE
IDR447,460.74Pack (1 Pack of 100) -
RED BUTT SPLICE,0.5-1.5SQ.MM WIRE SIZE
IDR376,240.43Pack (1 Pack of 100) -
RED CRIMP BUTT TERMINAL,0.5-1.0SQ.MM
IDR336,592.01Pack (1 Pack of 100) -
TE Connectivity, MiniSeal Butt Splice Connector, Red, Insulated, Tin 0.15 → 0.75 mm²
IDR1,298,013.75Pack (1 Pack of 25) -
TE Connectivity Tap Splice Connector, Red, Insulated, Tin 20 → 18.5 AWG
IDR130,797.83Pack (1 Pack of 10) -
RED PARALLEL SPLICE,0.5-1.5SQ.MM WIRE
IDR274,392.24Pack (1 Pack of 100) -
RED SEALED SPLICE TERMINAL,0.5-1.5SQ.MM
IDR471,480.55Pack (1 Pack of 50)