Crimp Butt Splice Terminals
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
?TELECOM SPLICING CONN,2 WAY
IDR460,676.88Bag (1 Bag of 100) -
BLU WATERTIGHT CRIMP SPLICE,1.5-2.5SQ.MM
IDR188,067.77Bag (1 Bag of 10) -
BLUE BUTT SPLICE,1-2.6SQ.MM WIRE SIZE
IDR323,375.87Pack (1 Pack of 100) -
BLUE BUTT SPLICE,1.5-2.5SQ.MM WIRE SIZE
IDR599,551.24Pack (1 Pack of 100) -
BLUE CRIMP BUTT TERMINAL,1.5-2.5SQ.MM
IDR366,800.33Pack (1 Pack of 100) -
BLUE ELECTRO-TAP SPLICE,1-2.5SQ.MM WIRE
IDR219,429.88Pack (1 Pack of 10) -
BLUE PARALLEL SPLICE,1.5-2.5SQ.MM WIRE
IDR264,952.14Pack (1 Pack of 100) -
BLUE SEALED SPLICE TERMINAL,1-2.5SQ.MM
IDR360,611.82Pack (1 Pack of 50) -
BUTT SPLICE, PIDG, BLUE, 16-14 AWG
IDR1,318,781.97Pack (1 Pack of 100) -
BUTT SPLICE, PIDG, RED, 22-16 AWG
IDR1,492,899.37Pack (1 Pack of 100) -
BUTT SPLICE, PIDG, YELLOW, 12-10 AWG
IDR1,827,603.36Pack (1 Pack of 100) -
BUTT SPLICE, PLASTI-GRIP, YELLOW
IDR571,021.16Pack (1 Pack of 100) -
BUTT SPLICE,PLASTI-GRIP,BLUE,4.32MM DIA.
IDR415,574.18Pack (1 Pack of 100) -
BUTT SPLICE,PLASTI-GRIP,RED, 3.56MM DIA.
IDR483,647.79Pack (1 Pack of 100) -
BUTT SPLICE,STRATO-THERM,343?C,12-10 AWG
IDR125,448.44Pack (1 Pack of 10) -
COOLSPLICE LW 12/14 TO 14/16 AWG, SEALED
IDR28,425.19 -
COOLSPLICE LW 12/14 TO 14/16 AWG, SEALED
IDR27,900.74 -
COOLSPLICE NS 18 TO 18 AWG, SEALED
IDR26,432.28 -
COOLSPLICE NS 20/22 TO 20/22 AWG, SEALED
IDR23,495.36 -
CRIMP RCP. SPLICE BUTT, 0.13-0.21SQ.MM
IDR1,074,807.83Box (1 Box of 50) -
CRIMP RCP. SPLICE C-BARREL, 0.5-1SQ.MM
IDR505,045.35Bag (1 Bag of 50) -
CRIMP RCP. SPLICE INLINE, 0.5-1.3SQ.MM
IDR596,089.87Pack (1 Pack of 10) -
TE Connectivity AMPLIVAR Pigtail Wire Splice Connector, Tin Plated
IDR89,156.50Reel (1 Reel of 100) -
D-436-0128 MINISEAL CRIMP STUBB SPLICES
IDR6,352,557.96Box (1 Box of 100)