Crimp Bootlace Ferrules
Crimp bootlace ferrules are metal tubes crimped (compressed for the purpose of joining) over a stranded wire to allow for a reliable connection with screw or spring clamps. Most bootlace ferrules have a colour-coded insulation collar that protects the connection from contacts.How do bootlace ferrules work?With crimp bootlace ferrules, you crimp the component’s metal tube rather than the insulation, whereas with a standard terminal you do the opposite.Once you have stripped your wire or cable, push it into the ferrule through the plastic collar so that the conductor insulation covers the entire collar and the stripped part is in the metal tube. You then use a crimping tool to crimp the metal tube to hold the wire or cable in place for a stable connection.What are bootlace ferrules used for?Crimp bootlace ferrules are used to provide the high degree of contact reliability required by a wide range of applications. They are available in a variety of designs to suit different wire or cable sizes.Where are they used?Control unitsSwitching cabinetsFunction unitsEquipment with poke-in clamp or row clamp connectors
-
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.3mm Pin Diameter, 2 x 1.5mm² Wire Size, Black
IDR284,566.57Pack (1 Pack of 100) -
BLACK BOOTLACE FERRULE,1.5MM SQ CABLE
IDR200,130.12Bag (1 Bag of 500) -
BLACK DIN STANDARD FERRULE,1.5SQ.MM WIRE
IDR839,120.00Bag (1 Bag of 500) -
RS PRO Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 2mm Pin Diameter, 1.5mm² Wire Size, Black
IDR381,380.04Pack (1 Pack of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 16mm Pin Length, 7.9mm Pin Diameter, 25mm² Wire Size, Black
IDR113,281.20Pack (1 Pack of 50) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2mm Pin Diameter, 1.5mm² Wire Size, Black
IDR187,962.88Pack (1 Pack of 100) -
BLK INSULATED BOOTLACE FERRULE,12MM PIN
IDR115,798.56Pack (1 Pack of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 3.9mm Pin Diameter, 6mm² Wire Size, Black
IDR131,322.28Pack (1 Pack of 100) -
BLUE 2 ENTRY BOOTLACE FERRULE,16SQ.MM
IDR376,450.21Pack (1 Pack of 50) -
RS PRO Insulated Crimp Bootlace Ferrule, 10mm Pin Length, 2.9mm Pin Diameter, 2 x 2.5mm² Wire Size, Blue
IDR162,474.61Pack (1 Pack of 100) -
BLUE BOOTLACE FERRULE,16MM SQ CABLE
IDR373,513.29Bag (1 Bag of 100) -
BLUE DIN STANDARD FERRULE,16SQ.MM WIRE
IDR377,604.00Bag (1 Bag of 100) -
BLUE DIN STANDARD FERRULE,2.5SQ.MM WIRE
IDR529,484.72Bag (1 Bag of 500) -
RS PRO Insulated Crimp Bootlace Ferrule, 12mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, Blue
IDR187,753.10Pack (1 Pack of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 1.5mm Pin Diameter, 0.75mm² Wire Size, Blue
IDR101,953.08Pack (1 Pack of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 18mm Pin Length, 2.6mm Pin Diameter, 2.5mm² Wire Size, Blue
IDR83,912.00Pack (1 Pack of 100) -
RS PRO Insulated Crimp Bootlace Ferrule, 25mm Pin Length, 10.9mm Pin Diameter, 50mm² Wire Size, Blue
IDR83,597.33Pack (1 Pack of 25) -
RS PRO Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2.6mm Pin Diameter, 2.5mm² Wire Size, Blue
IDR43,948.91Pack (1 Pack of 100) -
BOOTLACE FERRULE, UNINSULATED, 0.5MM SQ
IDR85,485.35Bag (1 Bag of 100) -
BOOTLACE FERRULE, UNINSULATED, 0.75MM SQ
IDR143,174.85Bag (1 Bag of 100) -
BOOTLACE FERRULE, UNINSULATED, 1.5MM SQ
IDR155,342.09Bag (1 Bag of 100) -
BOOTLACE FERRULE, UNINSULATED, 1MM SQ
IDR112,546.97Bag (1 Bag of 100) -
BOOTLACE FERRULE,SINGLE TERM,2.5MM?,GREY
IDR626,403.08Box (1 Box of 200) -
BOOTLACE FERRULE,SINGLE TM,1.5MM?,BLACK
IDR861,356.68Box (1 Box of 200)