Crimp Blade Terminals
Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that’s attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool. What are crimp blade terminals used for?These terminals are typically seen on electric lights and other fixtures around the home. The benefits of using crimp blade terminals include: They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures. No soldering is needed, so the connection joint is more mechanically robust. Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications. Types of crimp blade terminalsInsulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.
-
RED HOOK BLADE CRIMP CONN W/3MMPVC INSUL
IDR193,102.49Each (1 Each of 100) -
RED HOOKBLADE CRIMP CONN W/4.6MMPVCINSUL
IDR78,877.28Pack (1 Pack of 100) -
RED INSULATED HOOK BLADE,4.6MM
IDR453,859.03Pack (1 Pack of 100) -
RED INSULATION BLADE,10MM PIN LENGTH
IDR114,330.10Pack (1 Pack of 100) -
RED INSULATION BLADE,18MM PIN LENGTH
IDR329,669.27Pack (1 Pack of 100) -
SHEET FORMED FLAT PIN TERMINAL1-2.5SQ.MM
IDR297,887.60Pack (1 Pack of 100) -
RS PRO Uninsulated Crimp Blade Terminal 18mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG
IDR64,192.68Pack (1 Pack of 100) -
RS PRO Insulated Crimp Blade Terminal 13mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue
IDR120,099.05Bag (1 Bag of 100) -
VINYL-INSULATED (EASY ENTRY) BLADE CONNE
IDR109,190.49Bag (1 Bag of 100) -
RS PRO Insulated Crimp Blade Terminal 10mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red
IDR81,394.64Bag (1 Bag of 100) -
VINYL-INSULATED DOUBLE CRIMP RECEPTACLE
IDR181,459.70Bag (1 Bag of 100) -
YEL CRIMP BLADE TERMINAL,27X14X4MM
IDR381,799.60Pack (1 Pack of 100) -
RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow
IDR503,262.22Pack (1 Pack of 100) -
YELLOW CRIMP BLADE TERMINAL,2.5-6.5SQ.MM
IDR603,746.84Pack (1 Pack of 100) -
YELLOW INSULATED HOOK BLADE,3MM
IDR155,342.09Pack (1 Pack of 100) -
YELLOW INSULATION BLADE,10MM PIN LENGTH
IDR244,183.92Pack (1 Pack of 100) -
RS PRO Insulated Crimp Blade Terminal 18mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow
IDR309,845.06Pack (1 Pack of 100)