Crimp Blade Terminals
Crimp blade terminals are solderless, single-wire electrical connections used for the termination of stranded wires.On one side of the terminals is a metal cradle that resembles a blade, into which stripped wires are inserted. On the other side is a Y-shaped connection that’s attached to a power source. The wires are cold-welded to the crimp blade terminals using a special crimp tool. What are crimp blade terminals used for?These terminals are typically seen on electric lights and other fixtures around the home. The benefits of using crimp blade terminals include: They provide gas-tight connections. This gives protection against corrosion because oxygen and moisture cannot reach the metal parts of the fixtures. No soldering is needed, so the connection joint is more mechanically robust. Both small and large cross-section cables can be crimped, which offers versatility for a wide range of applications. Types of crimp blade terminalsInsulated terminals have a funnel shape sleeve, made from PVC. The conductor strands are completely inserted into the crimp barrel, which prevents them from pulling out. Less bulky uninsulated terminals come without sleeves and are mainly used for printed circuit boards.
-
JST, AF Insulated Crimp Blade Terminal 10mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red
IDR259,183.19Pack (1 Pack of 50) -
BLADE TERMINAL,PLASTIGRIP,BLUE,17-13 AWG
IDR1,089,597.32Pack (1 Pack of 100) -
BLADE TERMINAL,PLASTIGRIP,YELLOW12-10AWG
IDR1,917,494.09Pack (1 Pack of 100) -
BLU CRIMP BLADE TERMINAL,23.8X13.3X2.5MM
IDR223,730.37Pack (1 Pack of 100) -
BLU CRIMP BLADE TERMINAL,27.2X27.2X2.5MM
IDR373,513.29Pack (1 Pack of 100) -
BLU CRIMP HOOKBLADE TERMINAL1.5-2.5SQ.MM
IDR476,515.27Pack (1 Pack of 100) -
BLU HOOKBLADE CRIMP CONN W/4.6MMPVCINSUL
IDR196,983.42Pack (1 Pack of 100) -
BLUE CRIMP BLADE TERMINAL,1.5-2.5SQ.MM
IDR422,916.48Pack (1 Pack of 100) -
BLUE INSULATED HOOKBLADE,1-2.6SQ.MM WIRE
IDR141,601.50Pack (1 Pack of 100) -
BLUE INSULATION BLADE,10MM BLADE
IDR134,783.65Pack (1 Pack of 100) -
JST , FV Insulated Crimp Blade Terminal 10mm Blade Length, 0.25mm² to 1.65mm², 22AWG to 16AWG, Red
IDR319,914.50Pack (1 Pack of 100) -
CRIMP TERM BLADE,0.25-1.65MM?,RED,12.5MM
IDR651,681.57Reel (1 Reel of 100) -
JST , FV Insulated Crimp Blade Terminal 9mm Blade Length, 1mm² to 2.6mm², 16AWG to 14AWG, Blue
IDR369,737.25Pack (1 Pack of 100) -
F CRIMP BLADE RED PP12/19
IDR249,218.64Pack (1 Pack of 100) -
FLAT PIN CABLE LUG, YELLOW, 4 - 6 MM
IDR500,535.08Pack (1 Pack of 50) -
NON-INSULATED BLADE CONNECTORS 12-10 A.W
IDR175,795.64Bag (1 Bag of 100) -
NON-INSULATED BLADE CONNECTORS 12-10 A.W
IDR147,999.79Bag (1 Bag of 100) -
NON-INSULATED BLADE CONNECTORS 22-16 A.W
IDR92,827.65Bag (1 Bag of 100) -
NON-INSULATED BLADE CONNECTORS 22-16 A.W
IDR76,464.81Bag (1 Bag of 100) -
PCB MOUNT R/A TAB TERMINAL, 6.3 X 0.8MM
IDR224,464.60Pack (1 Pack of 100) -
PLASTI-GRIP BLADE TERMINAL,BLUE,22-16AWG
IDR375,191.53Pack (1 Pack of 100) -
RED CRIMP BLADE TERMINAL,0.5-1.5SQ.MM
IDR429,419.66Pack (1 Pack of 100) -
RED CRIMP BLADE TERMINAL,3MM W
IDR302,502.76Pack (1 Pack of 100) -
RED CRIMP HOOKBLADE TERMINAL0.5-1.5SQ.MM
IDR99,645.50Pack (1 Pack of 100)