Connector Wire & Interface Seals
A splice connector consists of a plastic clip that has a sharp metal insert that will safely cut through the plastic insulating jackets of two wires and crimps them together. Splice Connectors are used to make quick splices or connections with two or more pieces of wire. These splices are normally crimped or soldered so that the power conducted from the source cable to the next cable is transferred at inacceptable conductivity and pull-out resistance performance level.Types of splice connectors:Crimp Butt Splice TerminalCrimp Closed End TerminalCrimp Barrel Foil TerminalPush Wire Terminal Frequently asked QuestionsWhat are Crimp Butt Splice TerminalsCrimp butt splice terminals are tube-shaped connectors with two crimps for joining wires in-line. They typically consist of a metal tube that’s usually encased in an insulated covering. Crimp butt splice terminals can be used to either change, lengthen or repair conductors in an electrical circuit.How Do Crimp Butt Splice Terminals Work ?Crimp butt splice terminals are attached by inserting the stripped ends of two stranded wires into both ends of the terminal. A crimping tool is then used to crimp both ends to ensure a tight connection between the wires.What are Crimp Closed-End Connectors used for?Crimp closed-end connectors are used to terminate wires as well as seal them from oxygen and moisture, which would otherwise cause corrosion. Terminators in electronic transmission lines prevent reflections that would occur at unterminated transmission lines, which can lead to distortions like video ghosting in analogue signal systems.Crimp closed-end connectors come in a wide range of fixed sizes for wires of different diameters. There also are adjustable ones that provide more flexibility.
-
1.5MM WIRE SEAL,0.5-1SQ.MM
IDR1,116,029.60Bag (1 Bag of 1000) -
1.5MM WIRE SEAL,0.5-1SQ.MM
IDR14,160.15Pack (1 Pack of 10) -
1.5MM WIRE SEAL,1-2.5SQ.MM
IDR8,391.20Pack (1 Pack of 10) -
2.5MM SYSTEM,3.6MM DIA CAVITY PLUG
IDR34,508.81Bag (1 Bag of 50) -
2.5MM SYSTEM,6.2MM DIA CAVITY PLUG
IDR46,676.05Bag (1 Bag of 50) -
2.5MM WIRE SEAL,0.5-1SQ.MM
IDR9,649.88Pack (1 Pack of 10) -
2.5MM WIRE SEAL,1-2.5SQ.MM
IDR9,020.54Pack (1 Pack of 10) -
CABLE CAVITY PLUG DARK RED
IDR117,896.36Pack (1 Pack of 100) -
CABLE SEAL GREEN 2.85 - 2.03MM
IDR65,346.47Pack (1 Pack of 100) -
CABLE SEAL WHITE
IDR168,453.34Pack (1 Pack of 100) -
CAVITY PLUG, 81 WAY AND 40 WAY ECU
IDR17,411.74Bag (1 Bag of 10) -
CONNECTOR, INTERFACE SEAL
IDR7,447.19 -
CONNECTOR, INTERFACE SEAL
IDR8,915.65 -
ECONOSEAL J MK II BLACK CAVITY PLUG
IDR22,761.13Pack (1 Pack of 10) -
-15.30%
LOOSE CABLE SEAL DARK RED
IDR147,685.12IDR35,557.71Pack (1 Pack of 100) -
Delphi, Metri-Pack Cable Seal
IDR181,354.81Pack (1 Pack of 100) -
MATE-N-LOK INTERFACE SEAL 3W
IDR65,031.80Pack (1 Pack of 10) -
MCP 2.8K WIRE SEAL, RED-BROWN, 2-2.7MM
IDR87,897.82Pack (1 Pack of 50) -
MINI UNIVERSAL MNL 2 WAY INTERFACE SEAL
IDR55,801.48Pack (1 Pack of 10) -
MINI UNIVERSAL MNL 4 WAY INTERFACE SEAL
IDR68,807.84Pack (1 Pack of 10) -
SEAL PLUG 0.5-0.6MM? MICRO-TIMER II
IDR18,250.86Pack (1 Pack of 25) -
SEAL PROTECTOR,QUADLOK,20-18.5 AWG
IDR100,694.40Bag (1 Bag of 100) -
SEALING PLUG SIZE 20
IDR38,914.19Bag (1 Bag of 25) -
SILVER-PLATED BRASS BNC EARTH TAG
IDR42,165.78Pack (1 Pack of 5)