Connector Caps
Circular connector dust caps are to provide environmental protection for circular connectors in both threaded and bayonet versions. Originally designed to meet military standards, they are used with rugged connectors in harsh environments.Adding a circular connecter dust cap you your connectors can help you achieve an IP rating standard that might be crucial to achieve a safety standard for your circular connector. Dustcaps will help prevent the ingress of water, dust, sand and dirt get into your connector.What are circular connector dust caps used for?Circular connector dust caps protect and plug connectors and other wire harness components from physical damage. The cap works as a seal against particles, moisture and other possible contaminants.Types of circular connector dust caps:Fibre dust caps: Fibre dust caps include a fibre cord. The fibre cord can be used to secure the cap and connector to ensure safety.Connector dust caps with chains: Dustcaps with chains can be used in harsher environments, thanks to the plating of the cord.Port dust caps: Threaded onto connector adapters to provide protection from outside elements such as harsh weather conditions.TPE: TPE (thermoplastic elastomer) material that is both durable and solid and can be used in both harsh and non-harsh environments for versatility.IP Ratings:An IP (ingress protection) rating is the rating backed by standard IEC 60529 to tell you how waterproof/dust-proof a component is. IP ratings are made up from two letters (IP) and two numbers. The numbers refer to different levels of protection, as seen below. The first number relates to how protected against solids the item is while the second number is how protected it’ll be against liquids. IP66 – Fully dust tight with the ability to handle powerful water jets up close. (Not submersible).IP67 – Fully dust tight again, however, has the ability to withstand immersion up to 1m.IP68 – Dust tight and can be submerged up to 1m+.IP69 & IP69K – Completly dust tight and can be submerged for long amounts of time in 1m+ depths. IP69K can handle hot pressures and steams.
-
BULGIN 900 BUCCANEER SEALING CAP TYPE1
IDR122,196.85 -
CABLE MOUNT PLUG & SKT DUST CAP,SIZE 16S
IDR173,907.62 -
-15.00%
CABLE MOUNT PLUG & SKT DUST CAP,SIZE 18
IDR198,976.33IDR183,662.39 -
CABLE MOUNT PLUG & SKT DUST CAP,SIZE 22
IDR345,088.10 -
CABLE MOUNT SEALING CAP FOR IP68 CONN
IDR54,333.02 -
CAP; FITS FLEX MOUNTING,BUCCANEER
IDR58,633.51 -
CAPS FOR M12
IDR316,243.35Pack (1 Pack of 10) -
CAPS FOR PLUG
IDR98,491.71 -
CAPS FOR SOCKET 19CTS
IDR1,030,334.47 -
CAPS FOR SOCKET 3CTS
IDR846,252.52 -
CAPS FOR SOCKET 6CTS
IDR1,001,070.16 -
CAPS FOR SOCKETS
IDR96,393.91 -
CHASSIS MOUNT FRONT ASSEMBLY DUST CAP
IDR394,596.18 -
CHASSIS MOUNT PLUG&SKT DUST CAP,SIZE 10S
IDR104,155.77 -
CHASSIS MOUNT PLUG&SKT DUST CAP,SIZE 14S
IDR94,610.78 -
CHASSIS MOUNT PLUG&SKT DUST CAP,SIZE 18
IDR125,028.88 -
CHASSIS MOUNT PLUG&SKT DUST CAP,SIZE 24
IDR236,317.17 -
COVER 2,6,7,8 WAY MCP HDSCS SERIES
IDR54,647.69Pack (1 Pack of 5) -
COVER 4,12,15,16,18 WAY MCP HDSCS SERIES
IDR74,996.35Pack (1 Pack of 5) -
COVER 96 WAY
IDR71,115.42 -
CPC SEALING CAP(FOR RECEPT. ONLY)
IDR57,689.50 -
DUST CAP BLACK
IDR38,704.41 -
DUST CAP WITH METAL CHAIN,SIZE 11
IDR119,259.93 -
DUST CAP WITH METAL CHAIN,SIZE 13
IDR153,663.85