USB Connectors
USB (Universal serial bus) connectors are a style of electrical connector that has a flat, typically rectangular-shaped connection into which a corresponding plug fits. They’re commonly found on computers, hubs or any range of peripherals such as printers, scanners, audio interfaces and test equipment among many more. You can learn more in our complete USB connectors guide.USB connectors have many types of variations and different speeds, however, they all do the same job. Typically the job of a USB is to transport data and power to a device through various communication protocols. Our USB connectors can also be paired with a variety of USB accessories to further enhance your options.How does a USB connector work?USB connectors can be connected to PCBs (printed circuit boards) or used to create USB cables using the terminals on the connectors. They can also be used in conjunction with or to replace panel mount connectors in, for example, audio panel interfaces or computer systems.Types of USB connectorsUSB Type AUSB Type BUSB Type CMini USBsMicro USBsEach of the USBs come in a variety of speeds, types and what communication protocol they can be used with. When picking the right connector for you, it’s important to take into account the key attributes such as;Mounting type: Wheter you need a straight PCB connection type, or a cable mounted device.Gender: USB ports come in either a female or male gender.USB version: USB version defines what shape the USB will be. USB C is the most up-to-date and fastest connector to date.Different mounting types for USB connectorsYou can choose from a range of mounting options, including panel, surface, through-hole and cable mounts. There are designs with waterproof housing (for example made from rugged thermoplastic) for added protection and durability, these are suitable for harsh environments, where protection from water and dust is essential. You could also simply choose to have the chassis plugs and sockets for printed circuit boards.
-
0.8MM USB OTG MINI B SMT R/A SOL TAB
IDR81,709.31Reel (1 Reel of 5) -
22MM USB TYPE 3 INTERFACE A/A CONNECTION
IDR925,339.58 -
BULKHEAD INTERFACE USB 2.0 TYPE A SOCKET
IDR1,171,831.08 -
CONN PLUG MCR USB B PCB VERT
IDR107,092.69Pack (1 Pack of 5) -
TE Connectivity, Straight, Cable Mount, Plug Type A 2.0 USB Connector
IDR90,310.29 -
CONNECTOR, REC, USB, R/A 2 ROW
IDR31,467.00 -
CONNECTOR,MICROUSB,MICROB,SMT,REVERSE
IDR76,779.48Pack (1 Pack of 5) -
FRONT COM IP65 SOCKET USB
IDR344,039.20 -
FRONT COM IP65 SOCKET USB
IDR2,732,174.72Box (1 Box of 10) -
FT BLK METAL DUAL USB-C (F-M)
IDR348,864.14 -
FT BLK METAL USB 2.0 A-A CSK XLR
IDR266,525.49 -
RS PRO, Straight, Panel Mount, Socket Type A to A 2.0 USB Connector
IDR133,734.75 -
FT BLK METAL USB 2.0 A-B CSK XLR
IDR114,644.77 -
FT BLK METAL USB 2.0 B-A CSK XLR
IDR168,033.78 -
FT BLK METAL USB 3.0 A-A CSK XLR
IDR474,102.80 -
FT BLK METAL USB 3.0 A-A M3
IDR208,311.54 -
FT BLK METAL USB 3.0 B-A CSK XLR
IDR235,163.38 -
FT BLK METAL USB-C (F-M) CSK
IDR230,443.33 -
FT METAL USB 2.0 A-A M3
IDR109,505.16 -
FT METAL USB 2.0 A-B CSK XLR
IDR111,707.85 -
FT METAL USB 2.0 B-A CSK XLR
IDR163,523.51 -
FT METAL USB 2.0 B-A CSK XLR
IDR166,775.10 -
FT METAL USB 3.0 A-A CSK XLR
IDR472,319.67 -
FT METAL USB 3.0 A-A M3
IDR231,387.34