Terminal Blocks
Our range of terminal blocks feature various voltage ratings from 24 V dc up to 1 kV. The mounting types include cable mount, panel mount, screw down and through hole. Some of these terminal blocks are direct-mount meaning they do not require a DIN Rail to mount. The range also includes fused terminal blocks which collect, organise and distribute signals with more protection then non-fused terminal blocks.How do standard terminal blocks work? These terminal blocks typically have several screw terminals to connect several wires on either end. They often contain two long copper or aluminium strips that are designed to connect different components. The strips act as busbars for the distribution of power that is sent to the connected components. Terminal blocks can also include fuses too. What are standard terminal blocks used for? Standard terminal blocks have a broad range of applications, ranging from sound equipment to electrical installations. They are often used in surge protectors, and you will also find them in several public address systems for speakers and other inputs and outputs. Standard terminal blocks are also widely used in electrical wiring to connect switches as well as other major appliances to plugs in residential and commercial settings.
-
ONE SIDED TERMINAL BLOCK 10 WAY 10MM 57A
IDR470,851.21Pack (1 Pack of 6) -
ONE SIDED TERMINAL BLOCK 10W 1.5MM 24A
IDR133,734.75Pack (1 Pack of 10) -
ONE SIDED TERMINAL BLOCK 10W 2.5MM 24A
IDR161,845.27Pack (1 Pack of 10) -
PA TERM BLOCK HORIZONTAL PLUG 2.5MM2
IDR67,549.16 -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Terminals, 12 AWG
IDR106,253.57 -
PA TERM BLOCKS HORIZONTAL PLUG 6MM2
IDR103,945.99 -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Terminals, 8 AWG, Cable Mount
IDR345,192.99Pack (1 Pack of 5) -
PA TERMINAL BLOCK 10MM5
IDR400,784.69Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 17.5A, Screw Terminals, 16 AWG, Cable Mount
IDR140,028.15Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 2.5 → 20A, Screw Terminals, 14 AWG, Cable Mount
IDR118,840.37Pack (1 Pack of 5) -
PA TERMINAL BLOCK 6MM4
IDR250,372.43Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 24A, Screw Terminals, 14 AWG, Cable Mount
IDR150,097.59Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Terminals, 12 AWG, Cable Mount
IDR122,406.63Pack (1 Pack of 5) -
PA TERMINAL BLOCKS 6MM4
IDR201,703.47Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 15 → 61A, Screw Down Terminals, 7 AWG, Screw
IDR172,124.49Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Down Terminals, 8 AWG, Screw
IDR103,736.21Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 30 → 76A, Screw Down Terminals, 6 AWG, Screw
IDR188,906.89Pack (1 Pack of 5) -
PA TERMINAL BLOCKS, 6 MM2
IDR85,380.46Pack (1 Pack of 5) -
RS PRO 12-Way Non-Fused Terminal Block, 3 → 24A, Screw Down Terminals, 12 AWG, Screw
IDR69,227.40Pack (1 Pack of 5) -
PC 16/2-ST-10,16 2WAY 10.16MM PLUG
IDR125,028.88 -
PHOENIX CONTACT ATEX 4WAY TERMINAL BLOCK
IDR888,628.08Pack (1 Pack of 5) -
PHOENIX CONTACT ATEX 6WAY TERMINAL BLOCK
IDR957,016.36Pack (1 Pack of 5) -
PLUG STRAIGHT, 3.81MM HDR, LH, 3 WAY
IDR67,654.05 -
RS PRO 12-Way Non-Fused Terminal Block, 10 → 57A, Screw Down Terminals, 8 AWG, Cable Mount
IDR92,408.09Pack (1 Pack of 5)